领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1.25M12-N0.5实物图
1.25M12-N0.5商品缩略图

1.25M12-N0.5

  • 工业品

价格:1905.31价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1.25M12-N0.5
商品编号
C6777552
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Miniature size: Volume of only ~16.4cc (1.00 cu.in), height <12.7mm (0.5"), ideal for low-profile applications
2 Output parameters: This model (1.25M12-N0.5) provides 0 to1250V DC output with 0.5W power and negative polarity (-N option)
3 Input: 12VDC nominal input (applicable for 600V to1.5kV output models)
4 Protection features: Arc and continuous short circuit protection; self-restoring output voltage after fault resolution
5 Regulation performance: Tight line regulation (<0.01% of full output voltage over specified input range) and load regulation (±0.01% of full output voltage from no load to full load)
6 Low ripple: Residual ripple <0.01% peak to peak at full load
7 Compliance: UL/cUL recognized, meets IEC-60950-1 standard, CE Mark (LVD and RoHS compliant)
8 Construction: Steel tin-plated case (0.5mm thickness), silicone-based RTV insulation

使用场景 APPLICATIONS

1 Suitable as bias supplies for various electronic components requiring precise high voltage
2 Used in electrostatic chuck systems for substrate holding in semiconductor processing
3 Applied in handheld X-ray fluorescence (XRF) devices for on-site material analysis
4 Powers avalanche photo diodes (APD) in optical detection and sensing systems
5 Provides biasing for photomultiplier tubes (PMT) in light measurement applications
6 Supports silicon detectors (SiD) in radiation or particle detection setups
7 Used in X-ray flat panel detectors (FPD) for medical imaging or industrial non-destructive testing
8 Applied in ionization chamber detectors for radiation level monitoring

注意事项 PRECAUTIONS

1 High voltage hazard: Strictly follow all safety instructions in the product manual to avoid risks of electric shock, injury, or property damage
2 Grounding requirement: Ensure the mounting tabs are properly connected to ground before operation
3 Temperature limits: Operate within the range of -10 to65°C (case temperature) and store between -40 to70°C
4 Documentation: Read and understand all product documentation before installation, operation, or maintenance
5 Safety interlocks: Never defeat or bypass safety interlocks or grounding mechanisms
6 Specification changes: Product specifications are subject to change without prior notice; refer to the latest official documentation for accurate info
1.25M12-N0.5实物图

1.25M12-N0.5

价格:1905.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐