领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
0.75S4A_0505S3RP实物图
0.75S4A_0505S3RP商品缩略图

0.75S4A_0505S3RP

  • 工业品

价格:19.43价格含税(税率13%

品牌名称
GAPTEC
商品型号
0.75S4A_0505S3RP
商品编号
C6770601
商品毛重

1克(g)

  • 广东仓0

购买数量

(43/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Miniature SMD 4-pin package with small footprint, suitable for space-constrained PCB designs
1 High conversion efficiency up to 78%, helping reduce energy consumption
2 Wide operating temperature range: -40°C to +105°C, adaptable to harsh environment applications
3 Industry-standard pinout design, ensuring compatibility with common circuit layouts
4 Internal EMI construction, reducing electromagnetic interference to surrounding components
5 No external components required, simplifying circuit design and assembly
6 RoHS compliant, meeting environmental protection standards
7 Fixed input voltage with ±10% tolerance, isolated and unregulated output
8 Long mean time between failures (MTBF) ≥300,000 hours at 25°C, ensuring high reliability
9 Lightweight at 1.28g per unit, adding minimal weight to the overall system

使用场景 APPLICATIONS

Distributed power supply systems in industrial electronics, where multiple subsystems need isolation from the main input power
1 Signal circuit applications such as normal/low-frequency artificial circuit conditions
2 Relay drive circuits requiring stable isolated power supply
3 Low-power electronic devices like sensor modules, control circuits needing DC-DC conversion
4 Harsh environment equipment (e.g., outdoor monitoring devices, industrial control systems) due to wide temperature adaptability
5 PCB-mounted projects that prioritize small component size and easy integration

注意事项 PRECAUTIONS

Operation under minimum load will not damage the converter but may not meet all specified performance parameters
1 Do not exceed the rated full load range (100% of maximum output) to ensure stable operation
2 The rated output load is applicable when input voltage is within ±10% tolerance and operating temperature is at normal range (25°C)
3 For full load operation, use high-frequency low-resistance electrolytic capacitors: Cin (1uF/50V) at input and Cout (1uF/50V) at output as per recommended test circuit
4 Storage temperature range should be between -55°C and +125°C; avoid storing in environments with humidity exceeding 95%
5 RoHS compliant models can withstand IR reflow peak temperature up to 240°C ±5°C; follow the specified reflow profile (ramp-up rate ≤15°C/sec, peak time 20-40 seconds, etc.) during soldering
6 Ensure proper insulation in applications to maintain the 1000VDC isolation voltage between input and output
7 Refer to detailed operation instructions in DC-DC Application Notes for ripple and noise testing (using "Xapabile" method)
0.75S4A_0505S3RP实物图

0.75S4A_0505S3RP

价格:19.43

购买数量

(43/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐