领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CR4211S-70实物图
CR4211S-70商品缩略图

CR4211S-70

  • 工业品

价格:1340.7价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CR4211S-70
商品编号
C6768295
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Split core design for easy installation without interrupting the current-carrying circuit
2 Compatible with 35mm DIN Rail or Panel Mount for flexible placement in control systems
3 Self-powered operation, eliminating the need for external power supply
4 Provides 0-10 VDC output proportional to the average RMS value of input AC current (0-70 AAC range)
5 Basic measurement accuracy of 0.5% ensures reliable data for monitoring and control
6 Linear performance across 10% to 100% of full scale for consistent results
7 Thermal drift of 500 PPM/°C maintains stability under varying temperature conditions
8 Supports frequency range of 50Hz to 400Hz, suitable for diverse AC electrical systems
9 Regulatory compliance: Recognized to UL 61010-1, CAN/CSA-C22.2 No.61010-1-2004; meets IEC 61010-1 and EN 61010-1 standards
10 Low-cost solution with high-value features including compatibility with external current transformers
11 Connection diagram printed directly on the case for quick and error-free wiring
12 Insulation voltage rating of 2500 VDC ensures safe operation in industrial environments

使用场景 APPLICATIONS

1 Multi-point current sensing and control in industrial automation panels
2 Remote monitoring and control of current loads in distributed equipment systems
3 Motor fault detection by tracking abnormal current fluctuations
4 Heating element condition monitoring to prevent overheating and ensure energy efficiency
5 Lighting system current management for energy conservation and maintenance scheduling
6 Equipment health monitoring for pumps, fans, and other industrial machinery
7 Energy management systems in commercial buildings to track electrical consumption
8 Building automation setups for HVAC and electrical load monitoring
9 Safety systems to detect overcurrent conditions in critical production equipment
10 Industrial process control to maintain optimal current levels for consistent output

注意事项 PRECAUTIONS

1 Installation must adhere to local electrical safety codes and regulations
2 Mounting torque for connections should not exceed 3.0 inch-lbs (0.4Nm) to avoid damage
3 Operating temperature range: 0°C to 60°C; avoid exposure to extreme heat or cold
4 Altitude limit: Maximum 2000 meters above sea level; performance may degrade beyond this
5 Output load resistance must be at least 1MΩ to ensure accurate signal transmission
6 Clean only with a water-dampened cloth; do not use harsh chemicals or abrasive tools
7 A switch or circuit breaker must be installed nearby as a disconnect device for safe maintenance
8 Split core design allows installation without breaking the existing circuit, saving time and effort
9 Vibration resistance tested to IEC 60068-2-6:1995, suitable for moderate industrial vibration environments
10 Pollution degree 2: Install in areas protected from heavy dust or moisture
11 Do not exceed the input current range (0-70 AAC) to prevent transducer damage
12 Insulation voltage rating of 2500 VDC ensures safe isolation between input and output circuits
CR4211S-70实物图

CR4211S-70

价格:1340.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐