领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CR4210-10实物图
CR4210-10商品缩略图

CR4210-10

  • 工业品

价格:991.33价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CR4210-10
商品编号
C6768291
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Self-powered operation: Requires no external power supply, deriving power directly from the AC current being sensed.
2 Versatile mounting: Supports both 35mm DIN rail and panel mount installations for flexible integration into various systems.
3 Standard output signal: Provides a 0-5 VDC output proportional to the average RMS value of the input AC current (0-10 AAC for CR4210-10), ensuring compatibility with most control and monitoring devices.
4 Regulatory compliance: Meets international safety standards including UL 61010-1, CAN/CSA-C22.2 No.61010-1-2004, IEC 61010-1, and EN 61010-1, ensuring reliable and safe operation.
5 Cost-effective: Offers low-cost solution for current sensing needs without compromising performance.
6 Easy installation: Connection diagram is printed directly on the device case for quick and error-free wiring.
7 Compatibility with external CTs: Can be used in conjunction with external current transformers to extend sensing capabilities.

使用场景 APPLICATIONS

1 Multi-point current sensing and control panels: Ideal for systems requiring monitoring of multiple current points in industrial or commercial settings.
2 Remote current monitoring: Suitable for remote control panels where real-time current data is needed for system management.
3 Motor fault detection: Helps identify abnormal current draw in motors, enabling timely maintenance to prevent equipment failure.
4 Heating element monitoring: Tracks current usage in heating systems to ensure efficient operation and detect overcurrent conditions.
5 Lighting system management: Monitors current in lighting elements to optimize energy usage and identify faulty components.
6 Industrial automation: Integrates into automation systems to provide current feedback for process control and safety interlocks.
7 Building management systems: Used in BMS to monitor electrical loads in HVAC, lighting, and other building systems for energy efficiency.

注意事项 PRECAUTIONS

1 Installation safety: Ensure the installation site has a readily accessible switch or circuit breaker to disconnect power during maintenance (as per safety notes). Do not exceed the rated input current range (0-10 AAC for CR4210-10) to avoid device damage.
2 Environmental constraints: Operate within the specified temperature range (0°C to +60°C) and humidity limits (80% max at lower temps, decreasing linearly to 31% at 40°C). Avoid exposure to excessive vibration or corrosive environments.
3 Wiring and load: Follow the printed connection diagram for correct wiring. Ensure the output load resistance is at least 1 MΩ to maintain signal accuracy.
4 Cleaning and maintenance: Clean the device only with a water-dampened cloth; do not use abrasive cleaners or solvents that may harm the casing or labels.
5 Compliance: Use the device in accordance with applicable local electrical codes and standards to ensure safety and regulatory adherence.
CR4210-10实物图

CR4210-10

价格:991.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐