领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CS1102V5.85F100实物图
CS1102V5.85F100商品缩略图

CS1102V5.85F100

  • 工业品

价格:1.7价格含税(税率13%

商品型号
CS1102V5.85F100
商品编号
C6768195
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Right angle surface mount design, suitable for compact PCB layout applications
2 Electrical ratings: 50mA @ 50VDC, supporting stable low-power signal transmission
3 Long service life: typical 100,000 cycles, durable for repeated operation
4 Low initial contact resistance (<50mΩ), minimizing signal loss
5 Multiple actuation force options: 100±50gF, 160±50gF, 260±50gF, adaptable to different operational needs
6 Wide temperature range: operating from -40°C to 85°C, storage from -40°C to 85°C, suitable for harsh environments
7 High electrical safety: insulation resistance >100MΩ min @500VDC, dielectric strength 250Vrms min
8 RoHS compliant, meeting environmental protection standards
9 Durable materials: Nylon 6T actuator and housing, stainless steel tin-plated cover, silver-plated copper alloy contacts for good conductivity

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, wireless keyboards, mice, game controllers, smart home device buttons
2 Industrial equipment: Control panels for PLCs, test instruments, measurement devices
3 Medical devices: Interface buttons for diagnostic machines, patient monitors, portable medical tools
4 Automotive electronics: In-car infotainment systems, steering wheel controls, dashboard operation buttons
5 Communication devices: Router configuration buttons, network switch control panels, telecom equipment interfaces
6 IoT devices: Smart sensor nodes, wearable device physical buttons (e.g., fitness trackers)

注意事项 PRECAUTIONS

1 Installation: Follow correct surface mount soldering parameters to avoid damaging the switch
2 Actuation force selection: Choose the appropriate model based on application requirements to prevent accidental triggering or insufficient actuation
3 Environmental protection: Avoid exposure to extreme humidity or corrosive substances to maintain performance
4 Storage: Keep in dry, cool conditions (-40°C to 85°C) away from direct sunlight and dust
5 Electrical parameter compliance: Do not exceed the rated 50mA @50VDC to prevent switch failure
6 Handling: Avoid excessive force on the actuator to protect internal components
CS1102V5.85F100实物图

CS1102V5.85F100

价格:1.7

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐