领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CQS48120-14实物图
CQS48120-14商品缩略图

CQS48120-14

  • 工业品

价格:1033价格含税(税率13%

品牌名称
Cosel
商品型号
CQS48120-14
商品编号
C6767911
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact brick size compliant with telecommunications market standards
2 High reliability design without built-in aluminum or tantalum electrolytic capacitors
3 Built-in protection circuits: overcurrent (OCP), overvoltage (OVP), and thermal protection
4 Equipped with remote ON/OFF function (negative logic: L=ON, H=OFF)
5 Multiple safety and regulatory certifications: UL60950-1, C-UL recognized, TUV approved, CE marking, RoHS Directive, UKCA marking
6 5-year manufacturer warranty for long-term use assurance
7 High efficiency and high power density for space-saving applications
8 Stable output performance: line regulation up to 10mV max, load regulation up to 20mV max, ripple noise up to 40mVp-p max
9 Isolation specifications: input-output 1500V AC, input-ground and output-ground 500V AC (1min at 25°C)

使用场景 APPLICATIONS

1 Telecommunications equipment (e.g., base stations, communication switches, transmission devices)
2 Industrial control systems and automation equipment
3 Embedded electronic systems requiring stable DC power conversion
4 Data communication devices and network infrastructure
5 Test and measurement instruments
6 Power supply modules for various electronic devices needing reliable voltage conversion from a bus power source

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified DC36-40V range before powering on
2 Adhere to isolation requirements during installation to prevent electrical shocks or short circuits
3 Do not exceed the maximum output power (120W) or output current (10A) to avoid device damage
4 Follow the recommended cooling method (conduction or forced air) to maintain operating temperature within -40°C to +100°C (refer to derating curve for high-temperature conditions)
5 Use the remote ON/OFF function according to the negative logic rule (L=ON, H=OFF)
6 Avoid exposing the device to moisture, dust, corrosive gases, or extreme vibration environments
7 Do not disassemble or modify the device; unauthorized changes will void the warranty and may cause safety risks
8 Refer to the official Cosel product manual for detailed wiring diagrams and technical parameters
CQS48120-14实物图

CQS48120-14

价格:1033

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐