领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CPT-2272C-200实物图
CPT-2272C-200商品缩略图

CPT-2272C-200

  • 工业品

价格:4.06价格含税(税率13%

品牌名称
CUI
商品型号
CPT-2272C-200
商品编号
C6767846
商品毛重

1克(g)

  • 广东仓0

购买数量

(450/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Externally driven piezo buzzer transducer design
2 Through-hole mounting type for easy PCB integration
3 High sound pressure level: 90 dB SPL (measured at 10 cm,12 Vp-p,4000 Hz square wave)
4 Wide operating voltage range:3 Vp-p to30 Vp-p
5 Rated frequency:4000 Hz (typical)
6 Low current consumption:Max 12 mA at12 Vp-p
7 Electrostatic capacity:16.9 nF(min) to35.1 nF(max)
8 Compact size:22 mm diameter ×6.8 mm height
9 Durable PBT housing material
10 Sn-plated pin terminals for reliable soldering
11 RoHS compliant
12 Operating temperature:-35°C to80°C
13 Storage temperature:-40°C to80°C
14 Laser print marking for product identification
15 Precise through-hole pin layout (2×φ1.5 mm holes,12 mm center distance)

使用场景 APPLICATIONS

1 Consumer electronics: Alarm clocks, kitchen appliances (microwaves, coffee makers) for alerts
2 Industrial equipment: Factory machinery, automated systems for warning signals or status updates
3 Automotive: Dashboard indicators (low fuel, seatbelt reminder), reverse parking sensors
4 Medical devices: Patient monitors, diagnostic tools for critical alerts
5 Home automation: Smoke detectors, security alarms, smart doorbells
6 Office equipment: Printers, copiers for paper jam or completion notifications
7 Electronic toys: Interactive gadgets for feedback sounds or game alerts

注意事项 PRECAUTIONS

1 Ensure input voltage stays within3-30 Vp-p range to avoid damage
2 Follow soldering guidelines:330-380°C for max2 seconds
3 Do not expose to temps outside operating(-35°C~80°C) or storage(-40°C~80°C) ranges
4 Avoid excessive force on pins/housing during mounting
5 Sound performance may vary based on input signal and environment
6 Handle with care to prevent impact damage to internal elements
7 Confirm RoHS compatibility with other components in lead-free assemblies
CPT-2272C-200实物图

CPT-2272C-200

价格:4.06

购买数量

(450/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐