领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CPT-1625-80-SMT-TR实物图
CPT-1625-80-SMT-TR商品缩略图

CPT-1625-80-SMT-TR

  • 工业品

价格:5.81价格含税(税率13%

品牌名称
CUI
商品型号
CPT-1625-80-SMT-TR
商品编号
C6767844
商品毛重

1克(g)

  • 广东仓0

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CUI, Model: CPT-1625-80-SMT-TR
2 Surface mount (SMT) design for easy PCB integration
3 Sound pressure level: 80dB (at 120Hz, rated voltage, 400Hz, 6V duty square wave)
4 Piezoelectric transducer type, externally driven
5 RoHS compliant, meeting environmental standards
6 Compact dimensions: 13.0×13.0×2.5mm, lightweight (0.5g)
7 Material: LCP (Liquid Crystal Polymer) housing
8 Operating voltage range: 1-25Vp-p (peak-to-peak)
9 Operating temperature range: -40°C to 85°C
10 Storage temperature range: -40°C to 85°C
11 Terminal material: Surface mount brass with tin plating

使用场景 APPLICATIONS

1 Consumer electronics: Used in home appliances (microwaves, washing machines) for operation status alerts or error warnings
2 Industrial equipment: Applied in machinery (CNC machines, power tools) to indicate overheating, low pressure, or fault conditions
3 Automotive electronics: Integrated into car dashboards for seatbelt reminders, low fuel alerts, or engine fault warnings
4 Medical devices: Used in patient monitors, infusion pumps, or thermometers to signal abnormal readings or completion of procedures
5 IoT and smart home devices: Utilized in smart locks, smoke detectors, or security cameras for alarm notifications
6 Toys and gaming devices: Incorporated into electronic toys or handheld games for interactive sound feedback
7 Communication devices: Used in walkie-talkies or intercom systems for call alerts or connection status indicators

注意事项 PRECAUTIONS

1 Soldering: Follow the recommended reflow soldering profile (peak temp ≤260°C); if stored for over 48 hours at humidity >60%, dry at 120°C for 24h before soldering
2 Voltage: Do not exceed maximum operating voltage of 25Vp-p to avoid component damage
3 Temperature: Avoid exposure to temperatures outside -40°C to85°C (operating) or -40°C to85°C (storage)
4 Handling: Prevent mechanical impact/pressure on the buzzer surface to protect internal piezo elements
5 Application: Not recommended for life-support or safety-critical systems (per manufacturer disclaimer)
6 PCB Layout: Adhere to the provided mechanical drawing dimensions for optimal performance
7 RoHS Compliance: Ensure compatibility with RoHS requirements in your application
CPT-1625-80-SMT-TR实物图

CPT-1625-80-SMT-TR

价格:5.81

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐