领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CLP0212FPEX5Z03C实物图
CLP0212FPEX5Z03C商品缩略图

CLP0212FPEX5Z03C

  • 工业品

价格:788.36价格含税(税率13%

品牌名称
ABB
商品型号
CLP0212FPEX5Z03C
商品编号
C6766946
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact open-frame design: Dimensions 50.8mm×101.6mm×36.1mm (2in×4in×1.4in), power density of 18W/in³, weight 185g (6.5oz)
2 Universal AC input: 90-264VAC range, 47-63Hz frequency; active power factor correction with typical 0.95 power factor
3 Output parameters: 12V DC output (adjustable ±5% to 11.4-12.6V), maximum output current 16.7A (200W); standby output not accessible for Z03C version
4 Efficiency and certifications: 80 PLUS Gold certified for high efficiency; compliant with RoHS II (EU Directive 2011/65/EU) and REACH (EC No 1907/2006); UL/cUL approved to UL/CSA62368-1, TUV EN62368-1, CE Mark (LVD), CB Report available; manufactured in ISO9001/14001 certified facilities
5 Thermal performance: Full load capability at 50°C with 1m/s (200LFM) airflow; derating required at higher temperatures or lower airflows; for Z03C version in sealed enclosure with thermal pad to enclosure, maximum output 110W at 55°C ambient (outside enclosure); natural convection cooling limits max load to 100W
6 Protection features: Non-latching output overcurrent protection, overtemperature protection (shuts down and restarts after cooling), output overvoltage protection (hiccup mode); up to 12ms holdup time
7 Paralleling: Up to four units can be paralleled for higher current with current sharing; use ORing diodes for redundancy
8 EMI compliance: Conducted EMI meets CISPR32 (EN55032) and FCC Class A requirements
9 Z03C-specific: No remote on/off control; signal connector HD3 not present

使用场景 APPLICATIONS

1 Telecommunications equipment: Suitable for telecom base stations, network switches, and communication routers requiring stable power supply
2 Embedded computing systems: Ideal for compact embedded devices, industrial PCs, single-board computers, and embedded controllers
3 Storage systems: Applicable to data storage servers, RAID arrays, network-attached storage (NAS) devices, and storage area networks (SAN)
4 Industrial equipment: Used in industrial control systems, automation machinery, test instruments, and measurement devices
5 Sealed enclosure applications: With thermal pad conduction to enclosure, suitable for enclosed industrial devices (Z03C version with derated output)
6 Harsh environment use: Can operate in temperatures ranging from -40°C to 70°C (with appropriate derating)

注意事项 PRECAUTIONS

1 Installation: This power supply is not a standalone product; it must be integrated into other equipment by professional installers to ensure compliance with end-application safety and performance requirements
2 Thermal management: Ensure sufficient cooling (airflow or conduction) to prevent overtemperature protection triggering. For natural convection, limit load to 100W
3 Paralleling: When paralleling up to four units, use ORing diodes for redundancy; remote sense points should be common if remote sense is used
4 Low-temperature startup: At -40°C startup, limit load to 80% of maximum (160W) to ensure normal operation
5 Reliability: Avoid sustained operation at 85°C ambient with input voltage above 230VAC and near-max load, as this may reduce product lifespan
6 Protection mechanisms: Overcurrent protection is non-latching (resumes after fault removal); overvoltage protection uses hiccup mode (restarts after fault is cleared); overtemperature protection shuts down the unit and restarts once cooled
7 Connector selection: Use compatible mating connectors for AC input (Tyco5-1376382-1 or equivalent) and DC output (Molex39-28-1043 or equivalent); Z03C version does not have signal connector HD3
CLP0212FPEX5Z03C实物图

CLP0212FPEX5Z03C

价格:788.36

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐