领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CHS7004812H-L7实物图
CHS7004812H-L7商品缩略图

CHS7004812H-L7

  • 工业品

价格:1221.12价格含税(税率13%

品牌名称
Cosel
商品型号
CHS7004812H-L7
商品编号
C6765601
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: CHS7004812H-L7, type: DC-DC converter (bus converter power module)
2 High efficiency up to 96% (CHS7004812H variant)
3 Compact brick size, standard for telecom market
4 High power density: max output 702W (12V @58.5A)
5 High reliability: no built-in aluminum or tantalum electrolytic capacitors
6 Built-in protection circuits: overcurrent (auto restart over105% rating), overvoltage (115-135% auto restart), thermal protection
7 Built-in remote ON/OFF (negative logic: L=ON, H=OFF) and remote sensing
8 Wide input voltage range: DC36-76V
9 Output voltage:12V, adjustable via external resistor (TRM pin) with range -20%/+10%
10 Safety certifications: UL62368-1, C-UL, EN62368-1; CE, UKCA marking; RoHS compliant
11 Long warranty:5 years
12 Isolated design: input-output isolation DC2250V or AC1000V for1 minute
13 Environmental resistance: operating temp -40 to +85C, storage temp -40 to +100C, 20-95% RH (non-condensing)
14 Multiple cooling methods: convection, forced air, conduction
15 Various pin options: L5 (5 pins), L7 (7 pins), L8 (8 pins)
16 Base plate options (B) with mounting holes M3
17 Can be mounted in any direction

使用场景 APPLICATIONS

1 Telecom equipment (base stations, communication switches) due to standard brick size and high reliability
2 Data centers and server racks: high efficiency and power density reduce energy consumption and space usage
3 Industrial automation systems: wide operating temp range (-40 to +85C) and vibration resistance suit harsh environments
4 Network devices: routers, switches, access points needing stable DC power conversion
5 Embedded systems: compact size fits limited space
6 Test and measurement instruments: stable output voltage and low ripple meet precision requirements
7 Medical devices: comply with safety certifications for reliable operation
8 Railway and transportation systems: wide input voltage range and temperature tolerance adapt to fluctuating conditions

注意事项 PRECAUTIONS

1 Mounting: Leave sufficient space between units for ventilation; avoid placing DC input/output/signal line patterns under the unit; use inductor area near output pins as adsorption point for automatic mounting (option S)
2 Soldering: Flow soldering max260C ≤15s; soldering iron max450C ≤5s; reflow soldering (option S) follow specified temp conditions
3 Pin stress: Do not apply horizontal stress over19.6N or vertical stress over39.2N; do not bend/pull pins forcefully
4 Option S (SMD): Not reusable after soldering to PCB
5 Base plate: Glued to module; fix module to cabinet before soldering pins to prevent damage
6 Derating: Follow ambient temperature derating curves based on cooling method
7 Storage: Keep in temp -40 to +100C, non-condensing environment
8 Safety: Do not disassemble the module; comply with all safety certifications and local regulations
CHS7004812H-L7实物图

CHS7004812H-L7

价格:1221.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐