领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS502424-F5实物图
CBS502424-F5商品缩略图

CBS502424-F5

  • 工业品

价格:949.93价格含税(税率13%

品牌名称
Cosel
商品型号
CBS502424-F5
商品编号
C6763177
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick size, conforming to telecommunication market standard
2 High efficiency: 87% typical at rated input (DC24V) and load
3 High reliability: No built-in aluminum or tantalum electrolytic capacitors
4 Built-in protection circuits: Overcurrent (triggers over 105% rating, auto-recovers), overvoltage, thermal protection
5 Built-in remote ON/OFF (negative logic: L=ON, H=OFF) and remote sensing functions
6 Equipped with M3 tapped mounting holes (max screwing torque:0.49N·m)
7 Certified: CE marking, UKCA marking, UL60950-1, C-UL recognized, TuV approved
8 5-year warranty for long-term use assurance
9 Isolated DC-DC conversion with low profile design
10 Wide input voltage range: DC18-36V; Output:24V 2.1A (adjustable range:14.4-26.4V via external resistor)
11 Conduction cooling via aluminum base plate (heat dissipation to attached heat sink)
12 Low ripple and noise: 120mVp-p max (ripple) at -20~+100°C, 150mVp-p max at -40~-20°C
13 Stable performance: Line regulation up to48mV max, load regulation up to48mV max, temperature regulation up to240mV max (0~+65°C)

使用场景 APPLICATIONS

1 Telecommunication equipment (base stations, routers, switches) requiring compact power modules
2 Industrial control systems (PLCs, DCS, sensors) needing reliable DC-DC conversion
3 Network and data center devices (servers, storage systems) for stable power supply
4 Embedded systems and IoT devices with space constraints
5 Railway and transportation electronics (on-board systems) demanding high reliability
6 Test and measurement instruments requiring precise voltage regulation
7 Non-patient contact medical equipment needing isolated power conversion
8 Renewable energy systems (solar, wind) for voltage level adjustment

注意事项 PRECAUTIONS

1 Use conduction cooling: Dissipate heat from the aluminum base plate to an attached heat sink; follow derating curves based on base plate temperature
2 Avoid operation in hatched areas of derating curves (may cause excessive ripple/noise); contact manufacturer for detailed cooling methods
3 Reduce temperature fluctuation range to extend thermal fatigue life
4 Do not apply excessive stress to input/output pins (follow specified force limits) to prevent internal damage
5 Soldering requirements: Flow soldering at ≤260°C for ≤15 seconds; soldering iron (26W) at ≤450°C for ≤5 seconds
6 Mounting precautions: Fix the module with screws before soldering pins to prevent PCB pattern damage; leave sufficient space between multiple modules for ventilation
7 Noise reduction: Do not pass DC input/output patterns under the module; use a copper shield pattern on PCB connected to CASE pin or mounting hole
8 Read the official instruction manual and "Before using our product" document before operation
9 Mounting hole screwing torque must not exceed 0.49N·m
10 For models with "-T" option (mounting hole f3.4 thru), ensure proper connection to grounding capacitor CY (applicable to CBS350/450 series)
CBS502424-F5实物图

CBS502424-F5

价格:949.93

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐