领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS100242R5实物图
CBS100242R5商品缩略图

CBS100242R5

  • 工业品

价格:865.13价格含税(税率13%

品牌名称
Cosel
商品型号
CBS100242R5
商品编号
C6763110
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, compliant with telecommunication market standard sizes
2 High efficiency and density for space-constrained applications
3 High reliability: no built-in aluminum or tantalum electrolytic capacitors
4 Built-in protection circuits: overcurrent (auto-recover over 105% rating), overvoltage, and thermal protection
5 Integrated remote ON/OFF function and remote sensing capability
6 Equipped with M3 tapped mounting holes for secure installation
7 Certified with CE, UKCA markings; compliant with Low Voltage Directive, RoHS Regulations, Electrical Equipment Safety Regulations
8 Safety approvals: UL60950-1, C-UL recognized, TuV approved
9 5-year warranty for long-term reliability assurance
10 Isolated design and low profile for flexible integration
11 Conduction cooling via aluminum base plate (heat dissipation to attached heat sink)
12 Output voltage adjustable via external resistor (range varies by model)
13 Low ripple and noise levels (measured with recommended capacitors and equipment)

使用场景 APPLICATIONS

1 Telecommunication equipment: Base stations, optical transceivers, network routers/switches
2 Industrial control systems: PLCs, motor drives, automation equipment
3 Data center infrastructure: Server power supplies, storage systems
4 Test and measurement devices: Oscilloscopes, signal generators, precision instruments
5 Embedded systems: Industrial PCs, IoT gateways, embedded controllers
6 Renewable energy systems: Solar inverters, battery management systems (BMS)
7 Railway and transportation electronics: On-board communication and control units
8 Medical equipment (compliant with safety standards): Diagnostic devices, monitoring systems

注意事项 PRECAUTIONS

1 Installation:
2 Use conduction cooling (heat dissipation from aluminum base plate to attached heat sink); follow derating curves based on base plate temperature
3 Leave sufficient space between side-by-side modules for ventilation
4 Avoid passing DC input/output patterns under the module to reduce noise
5 Use a copper shield pattern on PCB (connected to CASE pin or mounting hole) to mitigate radiated noise
6 Fix the module with screws (max torque:0.49N•m) before soldering pins
7 Pin handling:
8 Do not apply excessive stress to input/output pins; avoid bending/pulling leads forcefully
9 Set PCB mounting hole diameter to3.5mm to reduce vibration/shock stress
10 Soldering:
11 Flow soldering: Max260°C for up to15s
12 Soldering iron (26W): Max450°C for up to5s
13 Operation:
14 Avoid hatched derating curve areas (high ripple/noise); contact manufacturer for cooling details
15 Minimize temperature fluctuations to extend thermal fatigue life
16 Read official instruction manuals and safety docs before use
17 For CBS350/450, connect mounting holes to grounding capacitor CY when using "-T" option
CBS100242R5实物图

CBS100242R5

价格:865.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐