领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC3-1212SR-E实物图
CC3-1212SR-E商品缩略图

CC3-1212SR-E

  • 工业品

价格:86.2价格含税(税率13%

品牌名称
TDK
商品型号
CC3-1212SR-E
商品编号
C6762343
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Insulation type DC-DC converter with 3W maximum output power
2 Horizontally-mounted SMD type (model suffix R) for space-efficient PCB integration
3 No tantalum capacitor or aluminum electrolytic capacitor used, enhancing long-term reliability
4 Built-in remote On/Off function for flexible power management
5 5-side metal-shielded design to minimize electromagnetic interference (low noise)
6 Lightweight construction without resin filling, reducing overall product weight
7 Compliant with RoHS directive, meeting environmental standards
8 Certified to UL62368-1, CSA62368-1, EN62368-1 safety standards
9 Overcurrent protection function available to prevent damage from excessive load
10 Output voltage total regulation up to ±3% (includes line, load, and temperature effects)
11 Wide operating temperature range: -40°C to +85°C (derating required above +50°C)

使用场景 APPLICATIONS

1 Suitable for PCB mounting in compact industrial control equipment
2 Ideal for power supply in communication terminals and network devices
3 Applicable to measuring instruments and test equipment requiring stable DC voltage
4 Used in embedded systems and IoT devices for voltage conversion
5 Suitable for consumer electronics with space constraints (SMD type)
6 Can be integrated into medical devices (compliant with safety standards) and automation systems

注意事项 PRECAUTIONS

1 All specifications are subject to change without notice; refer to the latest datasheet for updates
2 When operating in ambient temperatures above +50°C, derate output power according to the derating curve (e.g., natural air cooling requires power reduction at higher temps)
3 Avoid operating the converter under output short-circuit or overload conditions for more than 10 seconds to prevent component damage
4 Ensure the operating environment is non-condensing, even at high humidity (up to 95% RH)
5 Follow the recommended mounting board measurements and connection diagram for proper installation and performance
6 Output voltage variation includes line regulation (input voltage range), load regulation (0-100% load), and temperature coefficient (-40°C to +50°C)
7 The remote On/Off function should be used in accordance with the terminal connection guidelines
CC3-1212SR-E实物图

CC3-1212SR-E

价格:86.2

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐