领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC3-0503SF-E实物图
CC3-0503SF-E商品缩略图

CC3-0503SF-E

  • 工业品

价格:86.2价格含税(税率13%

品牌名称
TDK
商品型号
CC3-0503SF-E
商品编号
C6762341
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Insulation type DC-DC converter with 3W output power, nominal input 5V DC, nominal output 3.3V DC
2 Compact size: Mounting area is half that of existing products, optimizing PCB space utilization
3 Reliable component selection: Does not use tantalum capacitors or aluminum electrolytic capacitors, enhancing long-term stability
4 Low electromagnetic interference: 5-side metal shielded design effectively reduces noise emissions
5 Lightweight construction: No resin filling, reducing overall weight for portable applications
6 Remote control capability: Integrated Remote On/Off function supports convenient system power management
7 Versatile mounting options: Compatible with DIP insertion (this model), SMD mounting, and SIP vertical insertion (applicable to 3W series products)
8 High output accuracy: Output voltage accuracy of ±3% (for single-output models below 10W), ensuring stable power supply

使用场景 APPLICATIONS

1 Industrial automation: Suitable for voltage conversion in PLCs, industrial sensors, and actuator control systems
2 Telecommunication equipment: Used in base stations, routers, and communication modules to provide stable voltage
3 Consumer electronics: Applied in audio devices, home appliances, and portable gadgets requiring efficient power conversion
4 IoT and smart devices: Power supply for smart meters, wearable devices, and wireless sensor nodes
5 Embedded systems: Supports microcontrollers, FPGAs, and other core components in embedded design projects
6 Test and measurement instruments: Delivers precise voltage for oscilloscopes, signal generators, and data acquisition systems

注意事项 PRECAUTIONS

1 Input voltage range: Ensure input voltage is within DC 4.5V to 5.5V (compatible with nominal 5V input)
2 Output load limits: Do not exceed the maximum output current of 0.9A (3W/3.3V) to avoid overload
3 Derating guidelines: When ambient temperature exceeds 50°C, reduce output power according to the derating curve (e.g., natural air cooling: linear derating from 100% at 50°C to 0% at 85°C)
4 Remote On/Off operation: Follow the connection diagram to correctly wire the TRM terminal for remote power control
5 Environmental conditions: Operating temperature range is -40°C to 85°C; storage temperature range is -40°C to 125°C
6 Vibration resistance: Complies with IEC standards (10-55Hz frequency range, 0.5mm amplitude, 3 axes)
7 Safety compliance: Meets UL62368-1, CSA62368-1, and EN62368-1 safety standards for reliable operation
8 Overload protection: Auto-recovery overcurrent protection activates in case of short circuit or overload; avoid prolonged exposure to such conditions (no more than 10 seconds)
9 Cooling requirements: Ensure adequate ventilation (natural air or forced airflow) to maintain operating temperature within specified limits
CC3-0503SF-E实物图

CC3-0503SF-E

价格:86.2

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐