领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ZA120LASS1实物图
ZA120LASS1商品缩略图

ZA120LASS1

  • 工业品

价格:345.9价格含税(税率13%

商品型号
ZA120LASS1
商品编号
C6760543
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and Compliance: Manufactured by Mallory Sonalert Products Inc., featuring cUL recognition and RoHS compliance, with patent number 9576442.
2 Sound Performance: Classified as "Loud" sound level category, providing 85 to 95 dB(A) typical loudness at 2 feet, operating at a frequency of 3900 ±500 Hz for clear auditory alerts.
3 Electrical Specifications: Rated for 48 to 120 VAC input voltage, with a maximum current draw of 40mA, compatible with various AC power systems.
4 Operation Mode: Designed for 1 minute on-time continuous operation, suitable for intermittent alert requirements.
5 Durable Construction: Black Nylon (6/6-4010) housing material, offering robustness; storage temperature range of -40°C to +85°C and operating temperature range of -30°C to +85°C, adapting to harsh environments.
6 Mounting Details: Panel-mountable with recommended 22.5mm hole size (fits standard 22.5mm holes), using a knurled nut for secure attachment (10 in-lbs recommended torque); lightweight at 28g typical weight for easy installation.
7 Environmental & Safety Compliance: Approved for NEMA 3R,4X,12 standards, suitable for wet, dusty, or corrosive environments; note to employ transient voltage surge suppression to ensure stable performance.
8 Additional Certifications: cUL recognized and RoHS compliant, meeting international safety and environmental standards.

使用场景 APPLICATIONS

1 Industrial Control Panels: Integration into manufacturing machinery control panels to signal operational statuses like machine overload or process completion.
2 Safety Systems: Application in construction sites, warehouses, or power facilities to warn of hazards such as fire, gas leaks, or equipment malfunctions.
3 Transportation Equipment: Installation in commercial vehicles (trucks, buses) or maintenance tools to indicate issues like low battery or brake failures.
4 Harsh Environment Use: Suitable for agricultural machinery, marine vessels, or outdoor power stations due to NEMA 3R,4X,12 compliance.
5 Electrical & Electronic Devices: Use in electrical enclosures or lab instruments to alert of voltage fluctuations or test result readiness.
6 Medical Equipment: Integration into medical devices to indicate operational errors or procedure completion (e.g., incubator temperature deviations).

注意事项 PRECAUTIONS

1 Installation: Follow recommended 22.5mm panel hole size and 10 in-lbs torque for knurled nut attachment to avoid damage.
2 Electrical Safety: Employ transient voltage surge suppression as advised to protect against voltage spikes and ensure reliability.
3 Temperature Limits: Avoid prolonged exposure beyond specified storage (-40°C to +85°C) and operating (-30°C to +85°C) ranges.
4 Compliance: Ensure application aligns with NEMA 3R,4X,12 standards to maintain protective performance.
5 Maintenance: Regularly inspect for wear; clean with dry cloth (avoid harsh chemicals) to remove dust/debris.
6 Operational Limitation: Do not exceed the 1-minute continuous on-time to prevent overheating or reduced lifespan.
ZA120LASS1实物图

ZA120LASS1

价格:345.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐