我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
X-5328-P-C-LW165-R实物图
X-5328-P-C-LW165-R商品缩略图

X-5328-P-C-LW165-R

  • 工业品

价格:61.27价格含税(税率13%

品牌名称
PUIAUDIO
商品型号
X-5328-P-C-LW165-R
商品编号
C6753329
商品毛重

1克(g)

现货: 0

购买数量

(40/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: PUIAUDIO, Model: X-5328-P-C-LW165-R
2 Electrical specifications: Rated voltage 3~12 Vdc, operating voltage range 20~60 Vdc, maximum rated current 10 mA, minimum sound pressure level (SPL) at 10 cm distance is 103 dBA
3 Acoustic performance: Resonant frequency of 2800±500 Hz, supports continuous tone output (0 pulse/sec)
4 Environmental adaptability: Operating temperature range -20~+60°C, storage temperature range -30~+70°C
5 Material & construction: Housing material ABS plastic, terminal material lead wires (UL1007 AWG #26, red wire for positive (+), black wire for negative (-)), weight 38 grams
6 Dimensions: Diameter 53±0.2 mm, length 165±10 mm (as per technical drawing)
7 Compliance: RoHS 2002/95/EC compliant, meeting international environmental standards for hazardous substance restrictions

使用场景 APPLICATIONS

1 Industrial control systems: Used in control panels, machine tools, and automation equipment to provide audio alerts for abnormal conditions (e.g., overheating, power failure)
2 Consumer electronics: Integrated into household appliances (refrigerators, washing machines), toys, and personal care devices to signal operation status (e.g., completion of a cycle, low battery)
3 Automotive applications: Applied in car alarm systems, parking sensors, and dashboard warning systems to notify drivers of potential issues (e.g., door ajar, seatbelt not fastened)
4 Medical devices: Utilized in patient monitors, infusion pumps, and diagnostic equipment to alert medical staff of critical events (e.g., abnormal vital signs, device malfunction)
5 Office equipment: Incorporated into printers, scanners, and copiers to indicate job completion, paper jams, or low ink levels

注意事项 PRECAUTIONS

1 Voltage compliance: Do not operate the product outside the specified operating voltage range (20~60 Vdc) to avoid damage
2 Temperature limits: Avoid exposing the product to temperatures beyond operating (-20~+60°C) or storage (-30~+70°C) ranges
3 Correct wiring: Ensure proper polarity—red wire for positive (+), black wire for negative (-)
4 Physical handling: Do not apply excessive force to the housing or pull wires harshly
5 Environmental disposal: Dispose according to local RoHS-compliant electronic waste regulations
6 Specification changes: Product specs may change without notice; refer to latest technical docs
X-5328-P-C-LW165-R实物图

X-5328-P-C-LW165-R

价格:61.27

购买数量

(40/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐