领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BMR4580003/003实物图
BMR4580003/003商品缩略图

BMR4580003/003

  • 工业品

价格:606.37价格含税(税率13%

品牌名称
Flex
商品型号
BMR4580003/003
商品编号
C6752834
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Advanced quarter-brick digital bus converter with PMBus 1.3 interface
2 Compact dimensions:57.9×36.8×13.2mm(2.28×1.455×0.519in)
3 Optional industry-standard 5-pin design for intermediate bus architectures
4 High efficiency: typical 96.4% at half load (12V output)
5 2250Vdc input-output functional isolation
6 Baseplate option available for enhanced thermal dissipation
7 Supports active current sharing and droop load sharing
8 Complies with safety standards IEC/EN/UL60950-1
9 ISO 9001/14001 certified supplier
10 Configurable power management features: soft start/stop, voltage margining, monitoring
11 RoHS compliant (meets 2011/65/EU requirements)
12 Input voltage range:36-75Vdc; output up to50A/600W
13 Overvoltage/undervoltage/overcurrent/overtemperature protection
14 Optional remote control function
15 Supports dynamic bus voltage and adaptive ramp-up time
16 Isolation voltage: input-output 2250Vdc, input-baseplate1500Vdc, baseplate-output750Vdc

使用场景 APPLICATIONS

1 Intermediate bus architectures in telecom and data center equipment
2 Power supply for network infrastructure (routers, switches, servers)
3 Industrial automation systems needing stable power conversion
4 Embedded systems with space constraints
5 Applications requiring digital power management via PMBus
6 Multi-converter load sharing scenarios
7 Isolation-required applications (2250Vdc)
8 High-reliability systems (ISO certified)
9 RoHS-compliant equipment
10 Thermal-critical applications (baseplate option)

注意事项 PRECAUTIONS

1 Installation: Follow safety guidelines; ensure proper grounding and isolation
2 Operation: Do not exceed absolute maximum ratings; use recommended external components
3 Thermal management: Ensure adequate cooling to prevent overheating
4 PMBus setup: Use compatible tools; follow address rules for multiple devices
5 Handling: Avoid ESD damage with protection measures
6 Compliance: Adhere to RoHS and safety standards
7 Maintenance: Inspect regularly for damage or overheating signs
8 Solder process: Follow recommended profiles to avoid component damage
9 Load sharing: Properly configure and wire multiple converters
10 Remote control: Ensure external signals meet specs
BMR4580003/003实物图

BMR4580003/003

价格:606.37

购买数量

(20/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐