领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BCM384F120T300A00实物图
BCM384F120T300A00商品缩略图

BCM384F120T300A00

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:657.4价格含税(税率13%

品牌名称
VICOR
商品型号
BCM384F120T300A00
商品编号
C6751539
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 384VDC to 12.0VDC isolated fixed ratio DC-DC bus converter with 300W output power.
2 High efficiency (>94%) reduces system power consumption.
3 High power density (>1022W/in³) minimizes power system footprint.
4 Built-in protection features: undervoltage protection, overvoltage lockout, overcurrent protection, short circuit protection, overtemperature protection.
5 Supports enable/disable control (via PC pin) and internal temperature monitoring (via TM pin).
6 Parallelable to form multi-kilowatt power arrays.
7 Input voltage range: 360-400V DC continuous, 360-420V DC transient (50ms max, 10% duty cycle max).
8 Output voltage range: 11.3-12.5V DC.
9 Switching frequency: 1.85-2.05MHz.
10 Thermal resistance (fJC): 1°C/W (isothermal heatsink and PCB).
11 MTBF values: 3.15 MHrs (MIL-HDBK-217Plus, 25°C ground benign), 6.64 MHrs (Telcordia Issue2 Method I Case III, 25°C ground benign).
12 Agency approvals: cTUVus, cURus, CE marked (compliant with Low Voltage Directive and RoHS recast directive)

使用场景 APPLICATIONS

1 High-end computing systems: Provides efficient, compact power conversion for servers and data center equipment.
2 Automated test equipment: Suitable for powering precision testing devices requiring stable voltage output.
3 High-density power supplies: Ideal for compact power systems where space is limited.
4 Communications systems: Supports power needs of telecom infrastructure like base stations and routers.
5 Multi-kilowatt power arrays: Can be paralleled to deliver high power for large-scale industrial or commercial applications.
6 Systems needing robust protection: Used in applications where reliable power with built-in safeguards is critical

注意事项 PRECAUTIONS

1 Control signals: PC pin enables/disables the module (voltage >VPC_EN to start,
2 Input/output filter design: Max output capacitance should not exceed specified limits; input capacitance can be scaled to output via K² (K=1/32) to reduce component count.
3 Thermal management: Maintain case temperature below 100°C to ensure all junctions stay under 125°C; use heat sinks for full-load operation.
4 Current sharing: For parallel arrays, use symmetric PCB layouts, common copper planes, and identical input/output filters for balanced load distribution.
5 Fuse selection: Recommend ≤2.5A Bussmann PC-Tron fuse or ≤3.15A SOC type36CFA fuse for input line protection.
6 Reverse operation: Allowed for transient conditions (<10ms, 10% duty cycle) but not continuous; fault protections may not fully cover reverse operation.
7 Safety: No internal fuse; implement system-level fusing to prevent thermal damage in catastrophic failure cases
BCM384F120T300A00实物图

BCM384F120T300A00

价格:657.4

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐