领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VSUU-150-18实物图
VSUU-150-18商品缩略图

VSUU-150-18

  • 工业品

价格:1087价格含税(税率13%

品牌名称
CUI
商品型号
VSUU-150-18
商品编号
C6750703
商品毛重

1克(g)

  • 广东仓0

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range (90~264V AC, 47~63Hz) to adapt to different regional power grids
2 Internal EMI filter to reduce electromagnetic interference and ensure stable operation
3 Single output of 18V DC with maximum current of 8.33A and power of 150W, low ripple and noise (240mV-p)
4 Compatible with multiple input/output connectors: input uses Molex 2478 series crimp terminal, output matches Molex housing 09-50-3061 or 09-50-3081
5 Built-in protections: input surge current protection, over-voltage protection, and over-load protection
6 Compact size of 3×5×1.09 inches, suitable for space-constrained applications
7 Class I insulation, RoHS and UL compliant to meet international safety standards
8 High efficiency (80% typical) to reduce energy consumption
9 2-year warranty provided by CUI

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor drives, and sensor modules
2 Test and measurement equipment: Oscilloscopes, signal generators, and power meters requiring stable 18V DC
3 Embedded systems: Development boards, single-board computers, and embedded controllers
4 Consumer electronics: Audio amplifiers, set-top boxes, and home theater systems
5 Office equipment: Printers, scanners, and multi-function devices
6 Non-critical medical devices: Blood pressure monitors and basic diagnostic tools (confirm safety compliance first)

注意事项 PRECAUTIONS

1 Installation: Use #6-32 mounting holes for fixation; ensure input voltage is within 90~264V AC
2 Wiring: Follow Molex connector specs for correct connections; avoid reverse polarities
3 Environment: Operate in 0~70°C, 5~95% non-condensing humidity; avoid dusty/corrosive areas
4 Safety: Proper grounding required (Class I insulation); do not open the case during operation
5 Protection: Do not overload beyond 8.33A; stop use if damaged or abnormal
6 Maintenance: Regularly check for loose connections; contact CUI for warranty service within 2 years
VSUU-150-18实物图

VSUU-150-18

价格:1087

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐