领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VOF-30C-S9实物图
VOF-30C-S9商品缩略图

VOF-30C-S9

  • 工业品

价格:105.18价格含税(税率13%

品牌名称
CUI
商品型号
VOF-30C-S9
商品编号
C6746646
商品毛重

1克(g)

  • 广东仓0

购买数量

(18/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range: 85-264 Vac, suitable for global applications
2 Compact size: 76.2×50.8×27 mm (3×2×1.1 inches), ideal for space-constrained designs
3 High EMI performance: Meets CISPR32/EN55032 standards, minimizing electromagnetic interference to surrounding devices
4 Comprehensive protection: Output short circuit (hiccup continuous auto-recovery), overcurrent (hiccup auto-recovery), overvoltage (auto-recovery) protection
5 Safety certified: Complies with IEC/EN/UL 62368 standards, Class II design (double insulation, no ground required)
6 Stable output: Max ripple and noise of 100 mV-p-p, ensuring reliable power for sensitive electronics
7 High efficiency: Typical efficiency of 82% for VOF-30C-S9 model, reducing energy loss
8 Wide operating temperature range: -25°C to 70°C (with derating as per temperature curves)
9 Board mount design: Easy integration into circuits, weight of 62g
10 Compliance with RoHS, CE, UKCA, cULus standards

使用场景 APPLICATIONS

1 Industrial control systems: PLCs, industrial sensors, small control modules requiring stable power and compact size
2 Consumer electronics: Home automation devices (smart thermostats, plugs), portable audio/video equipment, set-top boxes
3 IoT and telecommunications: Edge computing devices, small routers, IoT gateways with universal power input
4 Test and measurement: Portable meters, handheld testing tools needing reliable DC power
5 Commercial equipment: Office automation tools (small printers, scanners), POS terminals

注意事项 PRECAUTIONS

1 Installation: Follow mechanical specs—use recommended terminals (VH-3Y input, VH-2Y output) and do not exceed 0.4 Nm torque for mounting holes
2 Operating conditions: Avoid operating beyond -25°C to70°C; refer to derating curves for extreme temps/voltages
3 Electrical safety: Do not touch live components when energized; ensure input-output isolation (3000 Vac)
4 Protection handling: For overcurrent/short circuit, disconnect load to resolve fault before reoperation
5 Compliance: Use only in applications meeting CISPR32 and IEC62368 standards
6 Storage: Store in dry environment (≤75% humidity non-condensing) at -25°C to85°C
VOF-30C-S9实物图

VOF-30C-S9

价格:105.18

购买数量

(18/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐