领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VMS-450C-15-CFS实物图
VMS-450C-15-CFS商品缩略图

VMS-450C-15-CFS

  • 工业品

价格:845.97价格含税(税率13%

品牌名称
CUI
商品型号
VMS-450C-15-CFS
商品编号
C6746539
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 90~264 Vac and 127~370 Vdc, compatible with global power standards
2 High power capacity: 400W maximum output (15V DC, 33.30A max current) with 25 CFM forced airflow; 250W under natural convection
3 Broad operating temperature range: -40°C to 70°C (derating required for extreme conditions per curves)
4 Active power factor correction (PFC) for improved energy efficiency
5 Integrated functional signals: 5V standby, Vfan status, power good indicator, and remote sense capability
6 Medical and industrial safety compliance: Certified to IEC/EN/UL 60601-1 safety standard; suitable for BF (body floating) applications; designed to meet IEC 60335 and 61558 requirements
7 Comprehensive protection mechanisms: Over-voltage (latching shutdown), over-current (auto-recovery hiccup), short-circuit (continuous auto-recovery), over-temperature (auto-recovery shutdown)
8 RoHS compliant and holds regional certifications (CE, UKCA, US)
9 Compact enclosed design (CFS model): Dimensions of 160.0 × 86.0 × 43.0 mm (6.299 ×3.385 ×1.692 inches)
10 High efficiency: Typical 92.0% efficiency for optimal power conversion

使用场景 APPLICATIONS

1 Medical devices: BF-rated applications including patient monitoring systems, diagnostic equipment, and laboratory analyzers requiring compliant, reliable power
2 Industrial automation: Power supply for PLCs, industrial controllers, and test & measurement instruments operating in harsh environments
3 Communication systems: Stable power for network routers, switches, and embedded communication devices with wide input range needs
4 Embedded systems: Compact power solution for industrial PCs, embedded computers, and electronic devices needing efficient AC-DC conversion
5 Global deployments: Suitable for regions with varying AC voltage standards (110V/220V) due to wide input range

注意事项 PRECAUTIONS

1 Remote sense wiring: Route RS+ and RS- as a twisted pair; do not short or reverse them to prevent permanent damage
2 Cooling requirements: Ensure adequate cooling (natural convection or 25 CFM airflow) to maintain rated power output
3 Derating guidelines: Refer to temperature and input voltage derating curves for non-standard operating conditions
4 Safety installation: Follow class I grounding requirements; ensure proper isolation as per specified voltage limits
5 Connector compatibility: Use recommended mating connectors (per pin-out diagrams) for all ports to ensure secure connections
6 Critical application restriction: Not authorized for use in life support systems or critical components where failure could cause harm
7 Mechanical installation: Adhere to specified dimensions, screw specs, and torque limits for secure mounting
8 Guarantee and changes: CUI offers a 2-year limited warranty; product specifications may change without prior notice
VMS-450C-15-CFS实物图

VMS-450C-15-CFS

价格:845.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐