领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
QSDW042A0B41-HZ实物图
QSDW042A0B41-HZ商品缩略图

QSDW042A0B41-HZ

  • 工业品

价格:629.16价格含税(税率13%

品牌名称
ABB
商品型号
QSDW042A0B41-HZ
商品编号
C6743171
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide input voltage range: 36Vdc to 75Vdc, adapting to diverse power supply environments.
High output performance: Nominal 12V output with maximum 42A current, satisfying high-power load requirements.
High efficiency: 95.0% conversion efficiency, minimizing energy loss and heat generation.
Compact form factor: Quarter Brick design, optimizing installation space in equipment.
PMBus interface support: Enables remote monitoring and control via commands like voltage/current/temperature reading, status query, and output adjustment.
Through-hole connector: Ensures stable and reliable mechanical and electrical connections.
RoHS compliant: Lead-free design, aligning with environmental protection standards.
Flexible control options: Negative On/Off logic (1 option) for varied system control needs.
Auto-restart function: Automatically resumes operation after fault shutdown (4 option), enhancing system reliability.
Thermal management: Heat plate (H option) for efficient heat dissipation via heat sinks or cold walls.
MSL rating 2a: Suitable for standard surface mount reflow processes with proper moisture control.

使用场景 APPLICATIONS

Industrial automation systems: Providing stable 12V power for controllers, sensors, and actuators from wide-range DC sources.
Telecom equipment: Power conversion for base stations or communication racks, leveraging PMBus for remote monitoring.
Data center infrastructure: Efficient power distribution to servers or network devices, ensuring high reliability.
Embedded systems: Compact power solution for devices with limited space and high power demands.
Renewable energy systems: Adapting variable DC input from solar panels or batteries to supply 12V loads.
Test and measurement equipment: Stable power supply with remote control capabilities for precise testing.

注意事项 PRECAUTIONS

Soldering compliance: Follow recommended pad layouts and lead-free reflow profiles (for Z option) to avoid module damage.
PMBus configuration: Set correct addresses via ADDR pins to prevent communication conflicts; refer to specs for command details.
Auto-restart consideration: Ensure systems tolerate brief outages when modules restart after faults.
Thermal management: Properly attach heat plates to heat sinks/cold walls to maintain optimal operating temperatures.
Moisture control: Use modules within MSL 2a specified time after opening moisture barrier bags to prevent reflow issues.
Load limits: Do not exceed maximum input voltage (75Vdc) or output current (42A) to avoid shutdown/damage.
Parallel operation: Configure load sharing via PMBus commands if using in parallel (P option).
QSDW042A0B41-HZ实物图

QSDW042A0B41-HZ

价格:629.16

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐