领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
QBVW033A0B61-HZ实物图
QBVW033A0B61-HZ商品缩略图

QBVW033A0B61-HZ

  • 工业品

价格:517.73价格含税(税率13%

品牌名称
ABB
商品型号
QBVW033A0B61-HZ
商品编号
C6742621
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Input voltage range:36-75Vdc; output:12.0Vdc,33.0A,400W
2 High efficiency:>95.5% at12Vdc,30% to100% load
3 Mechanical: DOSA compliant quarter brick size (58.4mm×36.8mm×11.7mm), base plate option included (-H)
4 Protection features: Output overcurrent/overvoltage protection, overtemperature protection (auto-restart on cooling), input under/over voltage lockout
5 Control options: Negative remote on/off logic (factory preferred), auto-restart after fault shutdown
6 Compliance: RoHS Directive 2011/65/EU & (EU)2015/863, REACH Directive (EC)1907/2006; certifications: UL62368-1, CAN/CSA C22.2 No.62368-1 Recognized, DIN VDE0868-1/A11:2017 (EN62368-1:2014/A11:2017), CE mark (2014/35/EU directive); 2250Vdc isolation tested (IEEE802.3 PoE standards)
7 Other: Compatible with reflow pin/paste soldering, constant switching frequency, low output ripple and noise, tightly regulated output voltage, ISO9001/14001 certified manufacturing facilities

使用场景 APPLICATIONS

1 Distributed power architecture systems
2 Intermediate bus voltage applications (supporting point-of-load converters for multiple low voltages)
3 Servers and storage equipment
4 Networking devices including Power over Ethernet (PoE) systems
5 Fan assemblies and other electronic systems requiring a tightly regulated output voltage

注意事项 PRECAUTIONS

1 Input safety: The module is not internally fused; always use a fast-acting input line fuse (max 30A rating in ungrounded input lead)
2 Thermal management:
3 Operating ambient temperature range: -40°C to85°C; derate output current based on airflow and ambient temp as per thermal derating curves
4 Ensure thermal reference temperature (TH2 for base plate module) does not exceed105°C for reliable operation
5 Adequate airflow is recommended to maintain component temperatures within limits
6 Safety compliance:
7 If input source is non-SELV (60-75Vdc), ensure input has reinforced insulation from hazardous voltages, ground one VIN and one VOUT pin (or float both), input pins are not operator accessible, and system-level SELV test is conducted
8 Do not ground input pins without grounding output pins to avoid non-SELV voltages at output
9 Soldering guidelines:
10 Reflow soldering: Follow Pb-free profile (max peak temp245°C, sustain above217°C for90s, above180°C for150s; heat up/cool down rates ≤3/4°C/sec)
11 Wave soldering: Preheat rate ≤3°C/s, module board temp below210°C; Pb solder pot temp260°C, Pb-free max270°C
12 Storage:
13 MSL rating2a; store in moisture barrier bags with desiccant (shelf life12 months from seal date at <40°C and <90% RH)
14 Fault handling:
15 Overcurrent/overvoltage faults latch module off; reset by cycling input power or toggling on/off pin for1 sec (auto-restart option allows continuous attempts until fault cleared)
16 Overtemperature protection shuts down module, auto-restarts when cooled by ~25°C
QBVW033A0B61-HZ实物图

QBVW033A0B61-HZ

价格:517.73

购买数量

(24/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐