领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JW2-CY-S实物图
VI-JW2-CY-S商品缩略图

VI-JW2-CY-S

  • 工业品

价格:2862.31价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JW2-CY-S
商品编号
C6742355
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated DC-DC converter with high power density (up to 50W/in³)
2 Input voltage range:36-72V DC; output voltage:5V DC; rated power:50W
3 Compact size:2.28×2.4×0.5 inches (57.9×61.0×12.7mm), ideal for space-constrained applications
4 High efficiency up to 90%, reducing energy loss and heat generation
5 UL, cUL, and CE certified, complying with international safety standards
6 Supports remote sense function to compensate for voltage drops in output lines
7 Built-in current limit and logic disable features for system protection and control
8 Wide output voltage adjustment range for flexible integration
9 Adopts zero-current-switching (ZCS) architecture for low noise and high reliability
10 RoHS compliant (for VE versions), meeting environmental requirements
11 Low-noise frequency modulation (FM) control to minimize electromagnetic interference

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, and control modules in factory equipment
2 Telecommunication: Supplying stable power to network switches, routers, and base station components
3 Data centers: Supporting server peripherals, storage devices, and cooling system controls
4 Test and measurement: Powering precision sensors and signal processing units
5 Embedded systems: Used in IoT devices, embedded computers, and portable electronics
6 Non-critical medical devices: Powering auxiliary components (not for life support without Vicor's approval)
7 Automotive electronics: Providing isolated power for in-vehicle infotainment and telematics systems

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the 36-72V DC range; overvoltage may damage the converter
2 Do not exceed rated output power (50W) or maximum output current (10A for 5V output)
3 Maintain operating temperature between -25°C and +100°C (C grade) using proper heat sinking
4 Follow ESD protection procedures during handling and installation
5 Avoid reversing input/output polarity to prevent permanent damage
6 Use remote sense correctly to ensure accurate output voltage at the load
7 Do not use in critical life support systems without Vicor's written approval
8 Do not exceed manufacturer-recommended output capacitance limits
9 Store in dry, ESD-safe environment (temp range: -40°C to +105°C for C grade) when not in use
10 Mount to a grounded heatsink following installation guidelines for optimal performance
VI-JW2-CY-S实物图

VI-JW2-CY-S

价格:2862.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐