领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JW0-IW实物图
VI-JW0-IW商品缩略图

VI-JW0-IW

  • 工业品

价格:2881.5价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JW0-IW
商品编号
C6742321
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design (3000Vrms input-to-output isolation) for electrical safety and noise reduction
2 Model-specific parameters: input voltage range 28-56V, output voltage 12V, power rating ≤50W
3 High power density up to 50W per cubic inch, suitable for compact electronic designs
4 Compliance with UL, cURus, and CE safety standards for global market applicability
5 High conversion efficiency up to 90%, minimizing energy loss and operational heat
6 Compact half-brick form factor: dimensions 2.28" ×2.47" ×0.5" (57.9×61.6×12.7mm)
7 Remote sense function to compensate for voltage drops in output leads
8 Overcurrent protection and remote current limit control for system reliability
9 Logic disable pin for convenient on/off control of the converter
10 Wide output voltage adjustment range to adapt to varying system requirements
11 Zero-Current-Switching (ZCS) forward converter architecture for low EMI and high efficiency
12 Low-noise frequency modulation (FM) control to reduce signal interference
13 Grade I operating temperature range: -40°C to 100°C, suitable for harsh environments

使用场景 APPLICATIONS

1 Industrial control systems (e.g., PLCs, motor drives) requiring stable isolated power
2 Telecommunications equipment (routers, switches, base stations) for component-level power conversion
3 Data center hardware and server subsystems with space-constrained power design needs
4 Embedded systems and IoT devices demanding high efficiency and low noise
5 Test and measurement instruments needing precise voltage regulation
6 Automotive electronics (non-critical subsystems) with tight layout constraints
7 Medical devices (excluding life support systems as per Vicor's policy)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 Dynamic loading exceeding 25% of rated current must be reviewed by Vicor Applications Engineering
3 Avoid noise pickup, open circuits, or excessive lead resistance when using remote sense
4 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) at 0-50°C, humidity ≤85% (non-condensing)
5 Use appropriate heat sinking (e.g., Vicor PN 20267) to maintain operating temperature within grade limits
6 Not authorized for life support devices/systems without Vicor's prior written approval
7 Follow input/output connection guidelines to prevent module damage
8 RoHS compliance applies only to VE-series versions; check part numbering for status
9 Ensure input-to-output isolation (3000Vrms) meets system insulation requirements
VI-JW0-IW实物图

VI-JW0-IW

价格:2881.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐