- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: CUI, Model: PYBJ6-D24-S5-D, Type: DC-DC Converter
2
Input voltage: 24V DC (range:18-36V DC)
3
Output voltage:5V DC, Max output current:1200mA, Max output power:6W
4
Isolation voltage:1500V DC
5
Protection features: Output short circuit protection, over current protection (hiccup auto recovery), over voltage protection (output shut down)
6
Efficiency up to 83%
7
Mounting style: DIP (per model suffix D)
8
Safety compliance: Certified to UL 62368-1, designed to meet EN 62368-1
9
Operating temperature range: -40°C to 85°C
10
Ripple & noise: Max 100mVp-p
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators and control modules requiring stable 5V DC from a 24V DC source
2
Telecom equipment: Voltage conversion for communication modules needing isolated power supplies
3
Embedded systems & IoT devices: Providing regulated 5V DC to microcontrollers, sensors and wireless modules
4
Consumer electronics: Power supply units in devices needing voltage step-down and isolation
5
Electronic prototyping: Circuit design/testing for applications requiring reliable DC-DC conversion with protection features
注意事项 PRECAUTIONS
1
Operating temperature must not exceed -40°C to 85°C; refer to derating curves for output power adjustment at high temperatures
2
Storage: Keep in non-condensing environment with humidity between 5% and 95%
3
Soldering: Follow datasheet specs—hand soldering (300°C max/10s/1.5mm from case), wave soldering (260°C max), reflow soldering (245°C max)
4
EMC compliance: Use recommended external components/circuits (per datasheet) to meet electromagnetic compatibility standards
5
Do not exceed maximum ratings (voltage, current, temperature) to avoid damage
6
Handle with ESD protection to prevent electrostatic discharge damage
7
Follow application notes for output voltage trimming if adjustment is needed
8
Refer to datasheet for mechanical dimensions and pin connections before installation

PYBJ6-D24-S5-D
价格:¥64.88
购买数量
个
(25个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐