领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PYBE20-Q48-S5实物图
PYBE20-Q48-S5商品缩略图

PYBE20-Q48-S5

  • 工业品

价格:159.7价格含税(税率13%

品牌名称
CUI
商品型号
PYBE20-Q48-S5
商品编号
C6742241
商品毛重

1克(g)

  • 广东仓0

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated DC-DC converter with up to 20W output power
2 4:1 wide input voltage range (18-75Vdc for Q48 model)
3 Industry-standard pin-out design for easy integration
4 Supports single or dual isolated output configurations
5 1500Vdc isolation voltage between input and output
6 Continuous short circuit protection for enhanced reliability
7 High efficiency up to 90%
8 Wide operating temperature range: -40°C to +85°C
9 Compliant with EN/BS EN 62368-1 safety standards
10 Certified with RoHS, cURus, and CE marks
11 For model PYBE20-Q48-S5: Input 48V (18-75V range), output 5V, max current 4000mA, max power 20W, ripple noise ≤16.5mV-p

使用场景 APPLICATIONS

1 Industrial control systems (e.g., PLCs, motor drives)
2 Telecommunication equipment (e.g., base stations, routers)
3 Test and measurement instrumentation
4 Embedded electronic systems
5 IoT devices and smart sensors
6 Power distribution units in commercial and industrial settings
7 Audio/visual and IT equipment compliant with EN 62368-1

注意事项 PRECAUTIONS

1 Follow the correct pin connections as specified in the mechanical drawing for the respective mount type (board, chassis, DIN-rail)
2 Operating temperature must not exceed -40°C to +85°C; refer to the derating curve for output power adjustment at high temperatures
3 Input reverse polarity protection is only available on chassis mount and DIN-rail mount models
4 Continuous short circuit protection is self-recovering; remove the fault to restore normal operation
5 To meet EMC compliance (CISPR32/EN55032, IEC/EN61000 series), use the recommended external circuits as shown in the application notes
6 Output voltage trimming is optional; if used, follow the formula and parameters provided in the application notes
7 Storage conditions: Temperature range -55°C to +125°C, relative humidity 5-95% (non-condensing)
8 Soldering guidelines: Wave soldering max temperature 260°C (follow the profile), hand soldering at 300°C for 10 seconds (1.5mm away from the case)
9 Comply with safety standards EN/BS EN 62368-1 during installation and use
PYBE20-Q48-S5实物图

PYBE20-Q48-S5

价格:159.7

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐