PYBE20-Q24-S9
- 工业品
价格:¥189.28价格含税(税率13%)
- 品牌名称
- CUI
- 商品型号
- PYBE20-Q24-S9
- 商品编号
- C6742237
- 商品毛重
1克(g)
广东仓0
购买数量
个
(19个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: PYBE20-Q24-S9, part of CUI PYBE20 series DC-DC converter
2
Output power: 20W isolated output
3
Input voltage range: 9~36Vdc (24V input type)
4
Output voltage: 9Vdc, maximum output current: 2222mA
5
Industry standard pinout for easy integration
6
Isolation voltage: 1500Vdc between input and output
7
Protection features: Continuous short circuit protection
8
High efficiency: Up to 90%
9
Wide operating temperature range: -40°C ~ +85°C
10
Compliance: EN/BS EN 62368-1 safety standard
11
Certifications: CE, RoHS, cURus
12
Multiple mount options: Board mount, chassis mount, DIN rail mount
13
Low ripple and noise: Maximum 100mVp-p
14
Transient protection and stable line/load regulation
使用场景 APPLICATIONS
1
Industrial automation systems: Voltage conversion for PLCs, sensors, and actuator controls
2
Telecom equipment: Isolated power for routers, switches, and communication modules
3
Embedded systems: Compact board mount option for electronic devices
4
Test and measurement instruments: Stable power supply for precision tools
5
Renewable energy applications: Adaptation to varying input in solar/wind power systems
6
DIN rail installations: Industrial control panels and cabinet setups
7
Chassis mount uses: Secure fixed mounting in equipment
8
Systems needing isolated DC-DC conversion with wide input range and reliability
注意事项 PRECAUTIONS
1
Ensure input voltage stays within 9~36Vdc; overvoltage may damage the device
2
Choose appropriate mount type (board/chassis/DIN rail) based on mechanical requirements
3
Follow datasheet guidelines for output voltage trimming; incorrect operation leads to instability
4
Do not exceed max output current (2222mA) or power (20W) to avoid overheating
5
Operate within -40~+85°C; refer to derating curve for high-temperature use
6
Use recommended external components (fuses, capacitors) for EMC compliance
7
Properly ground the device for safety and performance
8
Do not disassemble; internal components are not user-serviceable

PYBE20-Q24-S9
价格:¥189.28
购买数量
个
(19个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐