VI-J6W-EX-F1
- 工业品
价格:¥3160.55价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-J6W-EX-F1
- 商品编号
- C6742167
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output for safety and noise reduction
2
High power density up to 50W per cubic inch, ideal for space-constrained applications
3
Certified by UL, cUL, TÜVus, and CE marked, meeting international safety and quality standards
4
High efficiency up to 90%, minimizing power loss and heat generation
5
Compact half-brick size: 2.28" ×2.4" ×0.5" (57.9×61.0×12.7mm), easy to integrate into existing systems
6
Equipped with remote sense and current limit functions for precise output voltage regulation and overload protection
7
Logic disable feature allows for on/off control via external signals
8
Wide range output adjustment capability to meet diverse voltage requirements
9
Utilizes Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10
Low noise FM control reduces electromagnetic interference (EMI)
11
RoHS compliant (for VE versions) to align with environmental regulations
12
Proven reliability with over 8 million units installed globally
使用场景 APPLICATIONS
1
Industrial control systems (e.g., programmable logic controllers, industrial sensors) requiring stable and isolated power
2
Telecommunication and networking gear (switches, routers, base station modules) for efficient power management
3
Data center and server infrastructure components to support high-density power distribution
4
Embedded electronic systems and test & measurement devices where compact size and high reliability are essential
5
Non-life-support medical equipment (e.g., diagnostic tools) needing isolated power conversion (with prior Vicor approval if required)
6
Consumer electronics with demanding power efficiency and noise reduction needs
注意事项 PRECAUTIONS
1
Store the converter in ESD-safe packaging when not installed to prevent electrostatic damage
2
Storage temperature range: -40°C to +105°C; avoid humidity levels exceeding 85% (non-condensing)
3
Do not exceed the permissible load current during normal, abnormal, or test conditions to prevent component damage
4
Dynamic loading exceeding 25% of the rated current requires prior approval from Vicor Applications Engineering
5
When using remote sense, ensure minimal lead resistance and avoid open circuits or noise pickup to maintain output accuracy
6
Adhere to the output capacitance limits specified in the datasheet to prevent instability
7
This product is not authorized for use in life support systems or devices without explicit written approval from Vicor's CEO and General Counsel
8
Specifications are subject to change without notice; refer to Vicor's official website for the latest updates

VI-J6W-EX-F1
价格:¥3160.55
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐