领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J62-IY-S实物图
VI-J62-IY-S商品缩略图

VI-J62-IY-S

  • 工业品

价格:3803.46价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J62-IY-S
商品编号
C6742123
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, suitable for space-constrained applications.
3 Compliant with cURus and CE safety standards, meeting international regulatory requirements.
4 High conversion efficiency up to 90%, reducing energy loss and heat generation.
5 Compact size: 2.28 inches ×2.4 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm), easy to integrate into various electronic systems.
6 Supports remote sense and current limit functions, enabling precise output voltage regulation and overcurrent protection.
7 Logic disable function allows for on/off control via external signals, facilitating system power management.
8 Wide range output voltage adjustment, adapting to different load requirements.
9 Adopts zero-current-switching (ZCS) power architecture, minimizing switching losses and improving efficiency.
10 Low noise FM control technology reduces electromagnetic interference (EMI), ensuring stable operation of adjacent components.
11 RoHS compliant (for VE version models), meeting environmental protection standards.

使用场景 APPLICATIONS

1 Industrial automation systems: Used in PLCs (Programmable Logic Controllers), motor drives, and sensor modules to provide stable DC power.
2 Telecom equipment: Applied in base stations, routers, and switches to convert input voltage to the required levels for internal components.
3 Data center infrastructure: Integrated into server power supplies and storage systems to ensure reliable power distribution.
4 Embedded electronic devices: Used in embedded computers, IoT (Internet of Things) devices, and portable instruments for efficient power conversion.
5 Test and measurement instruments: Utilized in oscilloscopes, signal generators, and power analyzers to maintain accurate and stable power output.
6 Network communication devices: Supports the operation of network switches, routers, and wireless access points by providing appropriate DC voltage.

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid damage to the converter.
2 For dynamic loading exceeding 25% of the rated current, contact Vicor Applications Engineering for approval to ensure proper operation.
3 Under dynamic load, light load, or no-load conditions, remote sense lines may emit audible noise; take measures to reduce phase lag and noise pickup.
4 When not installed in customer units, store the product in ESD-safe packaging in accordance with ANSI/ESD S20.20 standards.
5 Storage environment requirements: Temperature range of 0°C to 50°C, relative humidity ≤85% (non-condensing), no exposure to corrosive gases or dust.
6 Operating temperature range varies by product grade: E grade (-10°C to +100°C), C grade (-25°C to +100°C), I grade (-40°C to +100°C), M grade (-55°C to +100°C).
7 Vicor products are not authorized for use as critical components in life support devices/systems without prior written approval from Vicor's CEO and General Counsel.
8 Product specifications are subject to change without notice; refer to the latest official documentation for updates.
9 Ensure compliance with all applicable safety and regulatory standards when integrating the converter into systems.
VI-J62-IY-S实物图

VI-J62-IY-S

价格:3803.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐