领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J61-IX-S实物图
VI-J61-IX-S商品缩略图

VI-J61-IX-S

  • 工业品

价格:4106.94价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J61-IX-S
商品编号
C6742115
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power conversion between input and output circuits
2 High power density up to 50W/in³, optimizing space utilization in compact systems
3 Compliance with UL, cUL, TUV safety standards and CE marking, ensuring reliability and regulatory conformity
4 Energy-efficient operation up to 90% efficiency, reducing power loss and heat generation
5 Compact half-brick form factor (2.28 inches × 2.4 inches × 0.5 inches / 57.9mm ×61.0mm ×12.7mm), suitable for space-constrained applications
6 Remote sense function to compensate for voltage drops in output wiring, maintaining stable output voltage at the load
7 Overcurrent protection with automatic restart, enhancing system safety and durability
8 Logic disable pin for easy on/off control of the converter via external signals
9 Wide output voltage adjustment range (up to ±10% of nominal output), adapting to diverse load requirements
10 Zero-Current Switching (ZCS) power architecture, minimizing electromagnetic interference (EMI) and switching losses
11 Low-noise frequency modulation (FM) control, reducing signal interference with other system components
12 Dielectric withstand voltage: 3000Vrms between input and output,500Vrms between output and baseplate,1500Vrms between input and baseplate, ensuring electrical insulation safety

使用场景 APPLICATIONS

1 Industrial automation equipment: Power supply modules for PLCs, sensors, and control systems requiring stable DC power
2 Telecom infrastructure: Power conversion in base stations, routers, and communication equipment to support continuous operation
3 Data center systems: Power distribution units (PDUs) and server power supplies needing high efficiency and compact size
4 Embedded systems: Power conversion for embedded computers, IoT devices, and portable instruments
5 Test and measurement instruments: Stable power source for precision testing equipment like oscilloscopes and signal generators
6 Railway signaling systems: Reliable power conversion for on-board and trackside signaling devices (subject to compliance with railway standards)
7 Renewable energy systems: Auxiliary power conversion for solar inverters or wind turbine control systems (where applicable)

注意事项 PRECAUTIONS

1 Operating temperature range varies by product grade: E grade (-10°C to +100°C), C grade (-25°C to +100°C), I grade (-40°C to +100°C), M grade (-55°C to +100°C); ensure the grade matches the application environment
2 Storage temperature range: -20°C to +105°C (E grade) up to -65°C to +105°C (M grade); store in ESD-safe packaging to prevent electrostatic damage
3 Input voltage must be within the specified range (e.g.,200Vdc to 400Vdc for input code 6) to avoid converter damage
4 Do not exceed the permissible load current; dynamic loading exceeding 25% of rated current requires prior approval from Vicor Applications Engineering
5 Utilize the remote sense function correctly to offset voltage drops in output wiring; ensure the sense leads are properly connected to the load terminals
6 Output capacitance must not exceed the specified limits (refer to the maximum capacitance table in the specs) to prevent converter instability
7 The converter is not authorized for use in life support devices/systems without Vicor's written approval from its CEO and General Counsel
8 Specifications are subject to change without notice; always refer to the latest product documentation from Vicor for up-to-date info
VI-J61-IX-S实物图

VI-J61-IX-S

价格:4106.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐