领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J54-MW实物图
VI-J54-MW商品缩略图

VI-J54-MW

  • 工业品

价格:7115.26价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J54-MW
商品编号
C6742069
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output, enhancing system safety.
2 High power density up to 50W per cubic inch, suitable for space-constrained applications.
3 Certified by UL, cURus, and CE, meeting international safety and quality standards.
4 High efficiency (up to 90%+) reduces energy loss and heat generation.
5 Compact half-brick size (2.28" × 2.4" × 0.5" dimensions) for easy integration into various systems.
6 Remote sense and current limit functions enable precise power management and protection.
7 Logic disable feature allows on/off control via external signals.
8 Wide range output adjustment to accommodate different load requirements.
9 Zero-Current Switching (ZCS) architecture ensures low switching noise and high reliability.
10 Low noise frequency modulation (FM) control minimizes electromagnetic interference.
11 RoHS compliant (applicable to VE versions) for environmental friendliness.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, and actuators in manufacturing lines.
2 Telecommunications infrastructure: Providing stable power to routers, switches, and base station equipment.
3 Embedded computing systems: Supporting microcontrollers, FPGAs, and core components in embedded devices.
4 Test and measurement equipment: Supplying regulated power to test benches and measurement instruments.
5 Network devices: Powering firewalls, access points, and network interface cards.
6 Consumer electronics: Integrating into high-performance audio/video equipment and portable devices (where applicable).
7 Non-life-support medical devices: Powering diagnostic tools requiring isolated power.

注意事项 PRECAUTIONS

1 Operating temperature: Follow product grade specs (e.g., E grade: -10°C to +100°C; C grade: -25°C to +100°C; I grade: -40°C to +100°C; M grade: -55°C to +100°C) for optimal performance.
2 Storage: Keep in ESD-safe packaging when unused; maintain -65°C to +105°C temp range (per grade) to avoid damage.
3 Input voltage: Do not exceed maximum rated input voltage to prevent component failure.
4 Output current: Avoid exceeding rated output current to prevent overheating or overcurrent protection.
5 Heat dissipation: Use thermal pads or heat sinks to manage heat in high-load/high-temperature environments.
6 Wiring: Follow correct diagrams for input, output, and control pins to ensure functionality and safety.
7 Safety compliance: Use only in applications meeting UL, cURus, and CE requirements.
8 Life support: Do not use in life-support systems without Vicor's explicit written approval.
9 RoHS: Verify VE version if environmental compliance is needed.
VI-J54-MW实物图

VI-J54-MW

价格:7115.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐