领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J22-MX实物图
VI-J22-MX商品缩略图

VI-J22-MX

  • 工业品

价格:6606.28价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J22-MX
商品编号
C6741955
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Component-level DC-DC converter from Vicor's VI-J00 family, offering 25 to 100W power range
2 Adopts zero-current-switching (ZCS) forward converter technology for high efficiency (up to 90%), low noise, and reliable performance (proven by over 8 million installed units)
3 Key electrical features: Isolated output, remote sense and current limit functions, logic disable, wide range output adjust, ZCS power architecture, low noise FM control
4 Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61.0×12.7mm), lightweight (2.9-4.1 ounces depending on product grade)
5 Compliance: UL/cURus listed, CE marked, RoHS compliant (applicable to VE versions)
6 High power density: Up to 50W/in³, suitable for space-constrained applications
7 Multiple thermal grades (E/C/I/M) with operating temperatures ranging from -10°C to +100°C (E grade) to -55°C to +100°C (M grade), adapting to various environmental conditions

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLCs, motor drives, and sensor modules
2 Telecom and networking equipment: Base stations, routers, switches to provide stable DC power to internal components
3 Data center infrastructure: Server power distribution units (PDUs) and rack-mounted power modules
4 Test and measurement instruments: Precision devices requiring stable, low-noise power
5 Embedded systems: IoT devices, industrial PCs, and portable electronics needing compact power solutions
6 Rugged industrial applications: Outdoor environmental monitoring devices and field equipment (adaptable to harsh temperatures)
7 Non-critical medical devices: Diagnostic tools (excluding life support systems as per Vicor's policy)

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under normal, abnormal, or test conditions; consult Vicor applications engineering for dynamic loads exceeding 25% of rated current
2 Remote sense may emit audible noise under dynamic, light, or no-load conditions; use it to offset phase lag from output leads or load impedance
3 Remote sense leads are protected against reverse connection, noise pickup, open circuit, and excessive lead resistance
4 Install fast-acting electronic circuit breakers for applications drawing more than rated current; never short the converter's output terminals
5 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant), maintain storage temperature within product grade range, and keep humidity ≤85% (non-condensing)
6 Ensure proper thermal management by attaching the baseplate to a heat sink (use Vicor PN 20267)
7 Not authorized for critical life support devices/systems without Vicor's written approval from CEO and general counsel
VI-J22-MX实物图

VI-J22-MX

价格:6606.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐