领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-B10-IU实物图
VI-B10-IU商品缩略图

VI-B10-IU

  • 工业品

价格:5368价格含税(税率13%

品牌名称
VICOR
商品型号
VI-B10-IU
商品编号
C6741704
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output for safety and noise reduction
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliance with UL, cURus, and CE safety standards
4 Energy-efficient with conversion efficiency up to 90%
5 Compact size: 4.61" x 2.41" x 0.5" (116.8 x 61.0 x 12.7mm)
6 Supports remote sense function to compensate for voltage drops in output wiring
7 Built-in overvoltage protection (OVP) and thermal shutdown for enhanced reliability
8 Logic disable feature allows for easy on/off control of the converter
9 Wide output adjustment range to meet diverse voltage requirements
10 Compatible with power booster modules to form synchronous arrays for higher power output
11 Adopts zero-current switching (ZCS) architecture for low noise and high performance
12 Low noise frequency modulation (FM) control minimizes electromagnetic interference (EMI)
13 RoHS compliant (for VE-200 models)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing lines
2 Telecommunication equipment: Providing stable power to base station components, routers, and switches
3 Test and measurement instruments: Supporting precise power needs for lab equipment and diagnostic tools
4 Embedded systems: Integrating into compact electronic devices requiring efficient DC-DC conversion
5 Industrial control systems: Supplying power to PLCs (Programmable Logic Controllers) and HMIs (Human-Machine Interfaces)
6 Multi-module array applications: Combining multiple units to deliver higher power output for large-scale systems
7 Non-life support medical devices: Powering diagnostic equipment (note: life support use requires Vicor's prior written approval)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For applications with dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering
3 Utilize the remote sense function to offset voltage drops caused by external output leads
4 For systems drawing more than rated current, use an electronic circuit breaker
5 Do not connect Gate In/Gate Out pins on booster modules
6 Follow maximum output capacitance limits specified in documentation
7 Store in ESD-safe packaging (ANSI/ESD S20.20) in temperature-controlled environment
8 Over-temperature shutdown activates at 95°C; recycle power to restart
9 Adhere to mechanical mounting specs (use Vicor PN20266 cold plate for heat dissipation)
10 For output voltages from 5.2V to7.5V, consult Vicor for foldback current limiting details
VI-B10-IU实物图

VI-B10-IU

价格:5368

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐