领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JW4-EX-B1实物图
VE-JW4-EX-B1商品缩略图

VE-JW4-EX-B1

  • 工业品

价格:3749.95价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JW4-EX-B1
商品编号
C6741636
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical safety and reduces interference between input and output circuits
2 High power density up to 50W per cubic inch, suitable for space-constrained applications
3 Certified by UL, cURus, and CE, meeting international safety and quality standards
4 Energy-efficient with conversion efficiency up to 90%, reducing power loss and heat generation
5 Compact size: 2.28 inches ×2.41 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm), easy to integrate into board-mounted systems
6 Supports remote sense and current limit functions for precise output voltage regulation and overload protection
7 Logic disable feature allows for on/off control via external signals
8 Wide range of output voltage adjustment to adapt to different load requirements
9 Utilizes Vicor's proprietary zero-current-switching (ZCS) forward converter technology, ensuring low noise and high reliability
10 RoHS compliant (applicable to VE series models), meeting environmental protection requirements
11 Proven reliability with over 8 million units installed globally, suitable for next-generation power systems

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, and control modules in manufacturing lines
2 Telecommunication equipment: Provides stable power for base stations, routers, switches, and communication modules
3 Test and measurement devices: Used in oscilloscopes, signal generators, and other precision instruments requiring consistent voltage
4 Embedded systems: Integrates into embedded computers, single-board computers, and IoT devices for reliable power conversion
5 Networking hardware: Supports power needs of network appliances like firewalls, access points, and storage devices
6 Non-life-critical medical equipment: Power supply for diagnostic tools (e.g., blood pressure monitors) and lab instruments (not for life support systems without Vicor's approval)
7 Automotive electronics: Suitable for in-vehicle systems like infotainment, navigation, and telematics (subject to Vicor's dynamic loading approval if needed)
8 Renewable energy systems: Used in small-scale solar or wind power converters for voltage regulation

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions; dynamic loading exceeding 25% of rated current requires prior approval from Vicor Applications Engineering
2 When using remote sense, ensure proper connection to offset phase lag caused by output lead inductance and load impedance; avoid lead reversal, noise pickup, open circuits, or excessive output lead resistance
3 Store the product in ESD-safe packaging in a controlled environment: temperature range of -40°C to +105°C (depending on grade), humidity not exceeding 95% non-condensing
4 Maintain thermal management: The baseplate to sink thermal resistance is specified, so ensure adequate heat dissipation to prevent overheating
5 The product is not authorized for use in critical life support devices or systems without written approval from Vicor's CEO and General Counsel
6 Comply with all safety standards (UL/cURus/CE) during installation and operation
7 Input/output dielectric withstand values: 3000VAC (input to output),500VAC (output to baseplate), and1500VAC (input to baseplate) must not be exceeded
8 For VE series models, RoHS compliance ensures no hazardous substances exceed regulatory limits
VE-JW4-EX-B1实物图

VE-JW4-EX-B1

价格:3749.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐