领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JVR-IY实物图
VE-JVR-IY商品缩略图

VE-JVR-IY

  • 工业品

价格:3625.08价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JVR-IY
商品编号
C6741601
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output
2 High power density up to 50W per cubic inch
3 Compliant with UL, cURus, and CE safety standards
4 Energy-efficient with conversion efficiency up to 90%
5 Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9 × 61.0 × 12.7mm)
6 Equipped with remote sense function for lead impedance compensation and overcurrent protection
7 Logic disable feature allows easy on/off control
8 Wide range output adjustment to meet diverse voltage requirements
9 Utilizes zero-current-switching (ZCS) forward converter technology for low noise and high reliability
10 Low noise frequency modulation (FM) control reduces electromagnetic interference
11 RoHS compliant (applicable to VE series models)
12 Proven field reliability with over 8 million units installed globally
13 Provides flexible power solutions for component-level DC-DC conversion needs

使用场景 APPLICATIONS

1 Component-level DC-DC power conversion in industrial control systems
2 Power supply for telecom and data communication equipment
3 Embedded systems requiring stable, isolated DC power
4 Test and measurement devices needing high-efficiency power modules
5 Next-generation power systems demanding low noise and high reliability
6 Applications where flexible output voltage adjustment is necessary
7 Industrial automation equipment with strict space constraints
8 Electronic devices requiring compliance with RoHS and safety standards

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loads exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation
3 Under dynamic load, light load, or no-load conditions, the remote sense function may emit audible noise; this is normal
4 Use the remote sense function to compensate for output lead impedance
5 Remote sense leads are protected against lead reversal, noise pickup, open circuits, and excessive output lead resistance
6 For applications that may draw more than the rated current, install a fast-acting electronic circuit breaker to protect the converter
7 Never short-circuit the converter's output terminals
8 Store the product in ESD-safe packaging (compliant with ANSI/ESD S20.20) in a temperature-controlled environment (15-35°C, humidity ≤85% non-condensing)
9 This product is not authorized for use in life support devices or systems without prior written approval from Vicor's Chief Executive Officer and General Counsel
10 Specifications are subject to change without notice; refer to Vicor's official website for the latest information
VE-JVR-IY实物图

VE-JVR-IY

价格:3625.08

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐