领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JTY-CW-B1实物图
VE-JTY-CW-B1商品缩略图

VE-JTY-CW-B1

  • 工业品

价格:3244.51价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JTY-CW-B1
商品编号
C6741577
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design
2 High power density up to 50W/in³
3 UL recognized, cURus certified, and CE marked
4 High conversion efficiency up to 90%
5 Compact size: 2.28 inches ×2.4 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm)
6 Equipped with remote sense and current limit functions
7 Supports logic disable for power management
8 Wide range output voltage adjustment capability
9 Adopts zero-current-switching (ZCS) power architecture
10 Low noise frequency modulation (FM) control
11 RoHS compliant (applicable to VE series models)
12 Dielectric withstand ratings: input-output 3000Vrms, output-baseplate500Vrms, input-baseplate1500Vrms
13 Baseplate to sink thermal resistance of 0.14°C/Watt (when using Vicor PN 20267)
14 Various operating temperature ranges based on product grade (e.g., E grade: -10 to +100°C, C grade: -25 to +100°C)
15 Supports multiple input and output voltage combinations as per part numbering rules

使用场景 APPLICATIONS

1 Industrial control systems: Suitable for powering various modules in industrial automation equipment, providing stable and isolated power to ensure reliable operation of control circuits.
2 Telecom infrastructure: Used in routers, switches, and base stations to convert input voltage to the required levels for different components, supporting the stable operation of communication networks.
3 Test and measurement devices: Ideal for precision instruments that need clean, regulated power with low noise to maintain measurement accuracy.
4 Embedded systems: Compact size makes it suitable for embedded boards where space is limited, offering efficient power conversion for embedded processors and peripherals.
5 Networking equipment: Used to power modules in network devices, ensuring consistent voltage supply for data transmission and processing components.
6 Non-critical medical equipment: Can be used in diagnostic tools (not involving life support) that require isolated power to prevent interference and ensure safety.

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions.
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering to confirm proper operation.
3 When using the remote sense function, ensure correct wiring to offset phase loss caused by external lead resistance.
4 Store the converter in ESD-safe packaging when not installed, in compliance with ANSI/ESD S20.20 standards.
5 Do not use this product as a critical component in life support devices or systems without obtaining Vicor's prior written approval from its CEO and General Counsel.
6 Follow the mechanical drawing and connection guidelines for proper input and output wiring.
7 Ensure the total output capacitance connected does not exceed the specified limits in the product specifications.
8 Operate the converter within the temperature range corresponding to its product grade to maintain performance and reliability.
VE-JTY-CW-B1实物图

VE-JTY-CW-B1

价格:3244.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐