VE-JT1-EY
- 工业品
价格:¥2387.97价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VE-JT1-EY
- 商品编号
- C6741562
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design
2
High power density up to 50W/in³
3
Compliant with UL/cURus and CE standards
4
High efficiency up to 90%
5
Compact size: 2.28" × 2.4" × 0.5" (57.9×61.0×12.7mm)
6
Equipped with remote sense and current limit functions
7
Supports logic disable and wide range output adjustment
8
Adopts ZCS (Zero-Current-Switching) power architecture
9
Low noise FM control technology
10
RoHS compliant (applicable to VE series)
11
Part of Vicor's VI-J00 MiniMod family, utilizing proven zero-current-switching forward converter technology
12
Multiple grade options (E/C/I/M) with different temperature ranges (e.g., E grade: -20~100°C storage, -10~100°C operating)
13
Dielectric withstand: input to output 3000Vrms, output to baseplate 500Vrms, input to baseplate1500Vrms
14
Overcurrent and short circuit protection with automatic restart
15
Baseplate to sink thermal resistance of 0.14°C/W (when using Vicor PN20267)
使用场景 APPLICATIONS
1
Component-level DC-DC conversion in power systems requiring high efficiency and reliability
2
Industrial automation equipment needing compact, isolated power modules
3
Telecom base stations and data communication devices for stable power supply
4
Embedded system designs with space constraints
5
Test and measurement instruments requiring flexible output adjustment
6
Applications with dynamic loading (up to 25% over rated current, subject to Vicor's approval)
7
Environments with varying temperature ranges (select appropriate grade based on operating conditions)
注意事项 PRECAUTIONS
1
Do not exceed the permissible load current during normal, abnormal, or test conditions
2
For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering
3
Under dynamic load, light load, or no-load conditions, remote sense may emit audible noise
4
Remote sense leads are protected against lead reversal, noise pickup, open circuit, and excessive output lead resistance
5
For applications drawing more than the rated current, use a fast-acting electronic circuit breaker
6
Do not connect the converter's output to a current limiter or short circuit simulator
7
Ensure the total output capacitance connected does not exceed the limits specified in the spec sheet
8
Store the product in ESD-safe packaging compliant with ANSI/ESD S20.20, in a temperature-controlled environment (15-35°C, humidity <85% non-condensing)
9
This product is not authorized for use in life support devices/systems without Vicor's prior written approval
10
Specifications are subject to change without notice; refer to Vicor's official website for the latest information
11
Follow proper mounting instructions (e.g., baseplate installation, RoHS-compliant pins)
12
Use appropriate input/output bypass capacitors as per the recommended circuit diagram

VE-JT1-EY
价格:¥2387.97
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐