领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JT0-EY实物图
VE-JT0-EY商品缩略图

VE-JT0-EY

  • 工业品

价格:2456.67价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JT0-EY
商品编号
C6741554
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe voltage separation between input and output
2 High power density up to 50W/in³, suitable for compact system integration
3 Compliant with UL/cUL/TÜV safety standards and CE marked for global market access
4 Energy-efficient with conversion efficiency up to 90%, reducing power loss and heat generation
5 Compact half-brick size: 2.28" × 2.47" × 0.5" (57.9 ×61.0 ×12.7mm), ideal for space-constrained applications
6 Equipped with remote sense and current limit functions for precise voltage regulation and overcurrent protection
7 Logic disable feature allows easy on/off control via external signals
8 Wide range output adjust capability to meet varying load voltage requirements
9 Utilizes zero-current-switching (ZCS) forward converter technology for low noise and high reliability
10 RoHS compliant (VE versions) to meet environmental regulations
11 Supports operating temperatures up to 100°C, ensuring stability in harsh industrial environments

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for programmable logic controllers (PLCs), motor control units, and industrial sensor networks
2 Telecommunications infrastructure: Voltage conversion for network routers, optical transceivers, and telecom base station components
3 Data center equipment: Supporting server motherboards, storage arrays, and network switching devices
4 Test and measurement instruments: Providing stable, regulated power for oscilloscopes, signal generators, and electronic test benches
5 Embedded system applications: Integration into IoT gateways, industrial embedded computers, and smart device controllers
6 Non-critical consumer electronics: Powering advanced audio systems and gaming consoles requiring efficient DC-DC conversion

注意事项 PRECAUTIONS

1 Storage: Keep in ESD-safe packaging compliant with ANSI/ESD S20.20; maintain temperature between -65°C and 105°C, relative humidity ≤85% (non-condensing)
2 Installation: Do not exceed permissible load current; dynamic loading over 25% of rated current needs VICOR Applications Engineering review
3 Remote sense: Properly connect to offset output lead voltage drops; avoid open circuits or excessive lead resistance
4 Output capacitance: Adhere to specified limits (e.g., ≤50W models with <5V output allow up to1500μF for ≤10A load)
5 Thermal management: Use recommended heat sinking (e.g., VICOR PN20267) for effective heat dissipation
6 Life support: Not for critical life support devices without VICOR's written senior management approval
7 Guarantee: Refer to VICOR's official website for Standard Terms and Conditions and Product Guarantee
8 Spec updates: Specifications may change without notice; check VICOR's website for latest information
VE-JT0-EY实物图

VE-JT0-EY

价格:2456.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐