领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-272-CY实物图
VI-272-CY商品缩略图

VI-272-CY

  • 工业品

价格:2087.01价格含税(税率13%

品牌名称
VICOR
商品型号
VI-272-CY
商品编号
C6741530
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Compliant with UL, cURus, and CE safety standards, ensuring reliability and regulatory conformity
4 Energy-efficient operation with up to 90% efficiency, minimizing power loss and heat generation
5 Compact size: 4.61 x 2.41 x 0.5 inches (116.8 x 61.0 x 12.7mm), easy to integrate into various systems
6 Supports remote sense function to compensate for voltage drops in output lines, maintaining stable output voltage at the load
7 Built-in protection features: Overvoltage protection (OVP), thermal shutdown, and current limit to prevent damage under abnormal conditions
8 Logic disable pin allows external control of the converter's on/off state, facilitating system power management
9 Wide range of output adjustment capability to meet diverse voltage requirements
10 Compatible with power booster modules, enabling synchronous arrays for higher output power needs
11 Adopts Zero-Current Switching (ZCS) power architecture for low noise and improved performance
12 Low noise frequency modulation (FM control) reduces electromagnetic interference (EMI)
13 RoHS compliant (VE-200 series variants) to align with environmental protection standards

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and programmable logic controllers (PLCs) requiring isolated and stable DC power
2 Telecommunication equipment: Supporting power conversion for network routers, switches, and communication base station components
3 Data center infrastructure: Integrating into power supply units for servers, storage systems, and network hardware
4 Test and measurement devices: Supplying precise, low-noise power to oscilloscopes, signal generators, and electronic test benches
5 Embedded electronic systems: Used in custom-designed devices like industrial automation tools and non-medical diagnostic equipment
6 High-power application arrays: Combined with booster modules to form synchronous arrays for LED lighting, motor control drives, and UPS sub-systems

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal, abnormal, or test conditions
2 Dynamic loading over 25% of rated current must be reviewed by Vicor Applications Engineering
3 When using remote sense, minimize phase lag, noise pickup, and avoid open circuits
4 For over-rated current applications, use a fast-acting electronic circuit breaker; never short output terminals for current limit testing
5 Thermal shutdown (95°C typical) with recycle power restart (non-booster modules)
6 Do not use in life support systems without Vicor's written approval
7 Store in ESD-safe packaging in temperature-controlled environments per grade specs
8 Follow pin connection guidelines: Do not connect certain pins (Sense/Trim/Out) on booster modules
9 Handle with ESD protection to prevent electrostatic damage
10 Comply with environmental regulations for RoHS-compliant variants during disposal
VI-272-CY实物图

VI-272-CY

价格:2087.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐