领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-26L-IW实物图
VI-26L-IW商品缩略图

VI-26L-IW

  • 工业品

价格:4689.7价格含税(税率13%

品牌名称
VICOR
商品型号
VI-26L-IW
商品编号
C6741500
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical safety and reduces interference between input and output circuits.
2 High power density up to 50W/in³, saving installation space in equipment.
3 Excellent efficiency up to 90%, minimizing energy loss and heat generation.
4 Support for remote sense function to compensate for voltage drops in output lines and load impedance.
5 Built-in over-temperature shutdown and current limit protection to prevent damage from excessive heat or overload.
6 Logic disable feature allows easy on/off control via external signals.
7 Wide output adjustment range (up to ±10% for most models) to meet diverse application voltage requirements.
8 Compatible with VI-200 series booster modules to create synchronous arrays for higher power output.
9 Compact size: 4.61×2.41×0.5 inches (116.8×61.2×12.7mm), suitable for space-constrained environments.
10 Certified by UL, cURus, and CE, ensuring compliance with international safety and quality standards.
11 Zero-current switching technology reduces electromagnetic interference (EMI) and improves operational stability.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, and sensor networks in manufacturing lines.
2 Telecommunications infrastructure: Supplying stable DC voltage to network switches, routers, and base station transceivers.
3 Test and measurement systems: Acting as a regulated power source for oscilloscopes, spectrum analyzers, and precision meters.
4 Transportation electronics: Powering control units in railway signaling, automotive test benches, and marine navigation systems.
5 Embedded and IoT devices: Supporting power needs of single-board computers, IoT gateways, and remote monitoring equipment.
6 Renewable energy applications: Converting DC power from solar inverters or battery banks to power auxiliary systems like data loggers.

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid converter damage.
2 For dynamic loading exceeding 25% of rated current, consult VICOR Applications Engineering for proper operation guidance.
3 Under dynamic load, light load, or no-load conditions, audible noise may occur; this is normal and does not affect performance.
4 When using remote sense, design the compensation circuit properly to offset phase lag from external leads and load impedance.
5 Avoid reverse sense connections (open circuit or excessive lead resistance) to prevent noise pickup or circuit issues.
6 For applications drawing more than rated current, use an active electronic circuit breaker to protect the converter.
7 Store the converter in ESD-safe packaging when not installed, maintaining a temperature-controlled environment (depending on grade) to prevent moisture or extreme temperature damage.
8 Ensure proper heat dissipation: mount the baseplate to a suitable heat sink to keep operating temperature within specified limits.
9 Refer to the mechanical drawing for correct mounting dimensions and pin connections to avoid incorrect installation.
10 Do not connect the converter to a prolonged short circuit; while overcurrent protection activates, it may reduce lifespan.
VI-26L-IW实物图

VI-26L-IW

价格:4689.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐