领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-JN1-CZ实物图
VE-JN1-CZ商品缩略图

VE-JN1-CZ

  • 工业品

价格:2606.16价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JN1-CZ
商品编号
C6741493
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output for electrical safety and noise isolation
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliant with UL, cURus, and CE safety standards
4 Conversion efficiency up to 90% to minimize energy loss
5 Compact half-brick size (2.28×2.4×0.5 inches) for easy integration
6 Remote sense and current limit functions for voltage accuracy and overcurrent protection
7 Logic disable and wide output voltage adjustment for flexible power management
8 Adopts Vicor's zero-current-switching (ZCS) technology, proven reliable with over 8 million installed units
9 RoHS compliant (VE series) to meet environmental regulations
10 Supports dynamic loading with proper engineering consultation for extreme cases

使用场景 APPLICATIONS

1 Industrial automation systems for control modules and sensor power supply
2 Telecom infrastructure like base stations and routers
3 Embedded computing systems and industrial PCs
4 Test and measurement instruments requiring precise power
5 Industrial instrumentation and control devices needing isolated power
6 Network equipment such as optical network terminals and wireless access points

注意事项 PRECAUTIONS

1 Do not exceed rated load current; consult Vicor for dynamic loading over 25% of rated current
2 Store in ESD-safe packaging under controlled conditions (temperature: -40~105°C, humidity ≤85% non-condensing)
3 Use remote sense to compensate for lead impedance and maintain output accuracy
4 Not suitable for critical life support systems without Vicor's written approval
5 Ensure proper thermal management via baseplate heat sinking
6 Specifications are subject to change; refer to Vicor's official updates
7 Follow correct output connection guidelines to avoid noise or circuit issues
VE-JN1-CZ实物图

VE-JN1-CZ

价格:2606.16

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐