领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-252-EU实物图
VI-252-EU商品缩略图

VI-252-EU

  • 工业品

价格:2820.44价格含税(税率13%

品牌名称
VICOR
商品型号
VI-252-EU
商品编号
C6741391
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, enabling compact integration in space-constrained applications.
3 Up to 90% conversion efficiency, minimizing energy loss and heat generation.
4 Compliance with UL, cURus, TUVus, CE marking, and RoHS (VE-200 series) for reliable and safe operation.
5 Remote sense function compensates for output lead voltage drops, maintaining accurate load-end voltage.
6 Built-in protection: overvoltage protection (OVP), thermal shutdown, current limit, and logic disable.
7 Wide output voltage adjustment range, compatible with booster modules for higher power demands.
8 Compact size: 4.6×2.4×0.5 inches (116.8×61.0×12.7mm), suitable for embedded systems.
9 Low-noise frequency modulation (FM control) reduces electromagnetic interference (EMI) for sensitive devices.

使用场景 APPLICATIONS

1 Industrial automation: Powers PLCs, servo drives, and sensors in process control systems.
2 Telecommunication equipment: Provides isolated power for routers, switches, and base station components.
3 Test and measurement instruments: Ideal for oscilloscopes, signal generators, and spectrum analyzers requiring precision.
4 Embedded/IoT devices: Supports microcontrollers, FPGAs, and wireless modules in smart meters and IoT gateways.
5 Broadcast media: Powers audio/video mixers and transmitters, ensuring low-interference power for signal quality.

注意事项 PRECAUTIONS

1 Do not exceed permissible load current; refer to specs for limits.
2 For dynamic loading over 25% of rated current, consult Vicor Applications Engineering.
3 Use remote sense compensation for lead impedance to maintain output accuracy.
4 Avoid circuit breakers; use built-in active electronic current limit for protection.
5 Store in ESD-safe packaging (ANSI/ESD S20.20) in temperature-controlled environments.
6 Adhere to maximum output capacitance limits specified in the manual.
7 Follow thermal impedance specs for proper heat sinking to prevent overheating.
8 Do not connect Trim/Sense pins to booster modules (per mechanical drawing notes).
9 Do not use in life support devices without Vicor's prior written approval.
VI-252-EU实物图

VI-252-EU

价格:2820.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐