领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-24F-CU-B1实物图
VI-24F-CU-B1商品缩略图

VI-24F-CU-B1

  • 工业品

价格:4504.46价格含税(税率13%

品牌名称
VICOR
商品型号
VI-24F-CU-B1
商品编号
C6741367
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output
2 High power density up to 50W/in³, suitable for space-constrained applications
3 High conversion efficiency up to 90%, reducing energy loss
4 Compact size: 116.8mm ×61.0mm ×12.7mm (4.61" ×2.4" ×0.5")
5 Supports remote sense function to compensate for voltage drops in long output leads
6 Built-in current limit and overvoltage protection (OVP) for device safety
7 Thermal shutdown function (for non-booster modules) to prevent overheating
8 Logic disable pin allows for external on/off control
9 Wide output voltage adjustment range to adapt to different load requirements
10 Compatible with power booster modules to form synchronous arrays for higher power outputs
11 Adopts ZCS (Zero-Current Switching) technology for low electromagnetic interference and high reliability
12 Low-noise frequency modulation control
13 CE marked
14 Part of Vicor's VI-200 family, which has shipped over 14 million units globally

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLCs, motor drives, and automation equipment
2 Telecom infrastructure: Used in base stations, routers, switches, and communication devices
3 Test and measurement instruments: Provides stable power for oscilloscopes, signal generators, and analyzers
4 Embedded computing systems: Power for single-board computers, industrial PCs, and embedded controllers
5 Power distribution units: Component-level conversion in modular power supplies
6 Electronic equipment manufacturing: Integration into custom power solutions for various devices
7 Applications requiring isolated power outputs to avoid ground loops or electrical interference
8 Scenarios where space is limited but moderate power (50-200W) is needed
9 Systems that need to scale power output via synchronous arrays of booster modules

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering to ensure proper operation
3 When using remote sense, long output leads may require compensation circuitry to offset phase lag
4 Booster modules do not have over-temperature protection; avoid operating them beyond specified limits
5 Store the converter in ESD-safe packaging (complying with ANSI/ESD S20.20) when not installed
6 Do not connect Trim or Sense pins on booster modules (refer to pin function diagram)
7 Ensure the output capacitance connected to the converter does not exceed the specified limits (as per page 4 of the datasheet)
8 Use Vicor PN 20266 cold plate for optimal thermal management
9 Do not operate the converter outside its specified temperature range (grade C: -25°C to +85°C operating)
10 Overvoltage protection triggers at 125% of nominal output voltage (typical) and restarts automatically
11 Short-circuit current is 20% of nominal output current (typical), with automatic restart
12 The converter's efficiency ranges from 80% to 90% (grade C) under normal operating conditions
13 The baseplate to sink thermal resistance is 0.07°C/W when using Vicor PN 20266 cold plate
VI-24F-CU-B1实物图

VI-24F-CU-B1

价格:4504.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐