领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-J32-CY实物图
VE-J32-CY商品缩略图

VE-J32-CY

  • 工业品

价格:2526.77价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J32-CY
商品编号
C6741236
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, ideal for space-constrained applications requiring compact power solutions.
3 Certified by cURus and CE, meeting international safety and quality standards.
4 High conversion efficiency up to 90%, minimizing energy loss and heat generation.
5 Compact size: 2.28 inches ×2.4 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm), suitable for integration into small-form-factor systems.
6 Equipped with remote sense function to compensate for voltage drops in output leads, ensuring stable output voltage at the load end; also supports current limit protection.
7 Logic disable function allows for remote on/off control of the converter, facilitating system power management.
8 Wide range output adjustment capability to meet varying load voltage requirements.
9 Adopts Zero-Current-Switching (ZCS) power architecture for low noise and high reliability, with over 8 million units installed globally proving its durability.
10 Low noise FM control reduces electromagnetic interference (EMI), making it compatible with sensitive electronic devices.
11 RoHS compliant (VE series), adhering to environmental protection standards.
12 Dielectric withstand ratings: 3000V AC between input and output,500V AC between output and baseplate,1500V AC between input and baseplate, ensuring robust insulation performance.
13 C-grade operating temperature range: -25°C to +100°C, suitable for harsh industrial environments; storage temperature range: -40°C to +105°C

使用场景 APPLICATIONS

1 Industrial automation: Integration into programmable logic controllers (PLCs), motor drives, and sensor systems to provide stable DC power.
2 Telecommunications: Powering network equipment such as routers, switches, and base station components, ensuring continuous operation of communication infrastructure.
3 Test and measurement instruments: Used in oscilloscopes, signal generators, and data acquisition systems to deliver precise and reliable power for accurate measurements.
4 Embedded systems: Supporting single-board computers (SBCs), industrial PCs, and embedded control units in various electronic devices.
5 Non-critical medical equipment: Powering devices like patient monitors and diagnostic tools (note: not for life support systems without Vicor's written approval).
6 Data center infrastructure: Assisting in powering server modules and storage systems, contributing to efficient data processing operations

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid damage to the converter.
2 For applications with dynamic loading exceeding 25% of the rated current, contact Vicor Applications Engineering to confirm proper operation.
3 Audible noise may occur under dynamic load, light load, or no-load conditions; this is a normal phenomenon and does not affect performance.
4 Ensure correct connection of remote sense leads to offset voltage drops caused by output lead inductance and load impedance, maintaining stable output voltage.
5 Use a fast-acting electronic circuit breaker to protect the converter if the application draws more than the rated current.
6 Avoid short-circuiting the output terminals; although the converter has automatic restart functionality, prolonged short-circuit may lead to component damage.
7 When not installed, store the converter in ESD-safe packaging to prevent electrostatic discharge (ESD) damage.
8 Store in a temperature-controlled environment (0°C to 40°C) with humidity ≤85% (non-condensing) to maintain product performance.
9 Do not use this converter as a critical component in life support devices or systems without obtaining Vicor's prior written approval from its CEO and General Counsel.
10 Follow standard ESD handling procedures during installation and maintenance to protect the converter from static damage
VE-J32-CY实物图

VE-J32-CY

价格:2526.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐