领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VE-J21-CZ实物图
VE-J21-CZ商品缩略图

VE-J21-CZ

  • 工业品

价格:2533.19价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J21-CZ
商品编号
C6741195
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power conversion
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Compliant with UL/cURus and CE safety standards
4 Energy-efficient with conversion efficiency up to 90%
5 Compact size: 2.28" × 2.4" × 0.5" (57.9×61.0×12.7mm), easy to integrate into board-mounted systems
6 Equipped with remote sense and current limit functions for precise power management
7 Logic disable feature allows for on/off control via external signals
8 Wide range output adjustment to meet diverse voltage requirements
9 Adopts Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10 Low noise FM control reduces electromagnetic interference (EMI)
11 RoHS compliant (applicable to VE series models)
12 Utilizes proven zero-current-switching forward converter technology with over 8 million units installed globally

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in factory equipment
2 Telecommunications equipment: Providing stable voltage for routers, switches, and base station components
3 Embedded systems: Supporting power supply for microcontrollers, FPGAs, and other core components
4 Test and measurement devices: Ensuring accurate power delivery for precision instruments
5 Non-life-critical medical devices: Powering diagnostic equipment like patient monitors or lab analyzers (with Vicor's approval if required)
6 Consumer electronics: Used in high-performance audio/video devices or gaming consoles
7 Automotive electronics: Powering in-vehicle infotainment systems or ADAS components

注意事项 PRECAUTIONS

1 Store in ESD-safe packaging at temperatures between -40°C and 105°C, with humidity below 85% (non-condensing)
2 Do not exceed permissible load current in normal, abnormal, or test conditions
3 Dynamic loading over 25% of rated current needs Vicor Applications Engineering approval
4 Avoid phase lag/noise pickup in remote sense applications; prevent open circuits
5 Do not use in life support systems without Vicor's written approval from CEO and General Counsel
6 Follow ESD protection procedures during installation
7 Refer to the latest datasheet for updated specifications (subject to change)
8 Ensure total output capacitance does not exceed limits specified in the datasheet
VE-J21-CZ实物图

VE-J21-CZ

价格:2533.19

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐