领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMES35-5SNZ-P实物图
AMES35-5SNZ-P商品缩略图

AMES35-5SNZ-P

  • 工业品

价格:92.44价格含税(税率13%

品牌名称
Aimtec
商品型号
AMES35-5SNZ-P
商品编号
C6740891
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input voltage range: 85-264VAC/120-373VDC, compatible with most global power supplies
2 Wide operating temperature range: -30°C to +70°C, suitable for harsh environmental conditions
3 High isolation voltage: Up to 4000VAC, ensuring safe electrical separation between input and output
4 Low ripple & noise: 180mVp-p (for 5V output), minimizing interference to connected devices
5 Built-in protection mechanisms: Output short circuit protection, over-current protection (OCP), over-voltage protection (OVP) with auto-recovery
6 Regulated 5V output with adjustable range: 4.75-5.5V via ADJ knob
7 High MTBF: Over 300,000 hours (per MIL-HDBK-217F standard), indicating long service life
8 Encased metal housing: 1100 aluminum material for effective heat dissipation and mechanical protection
9 Surge immunity: 3000VAC for 5 seconds, enhancing resistance to power surges
10 Compliance with safety standards: UL 62368-1 certified and RoHS compliant
11 3-year manufacturer warranty for product reliability

使用场景 APPLICATIONS

1 Street lighting control systems: Powers smart street light modules and control units for stable operation
2 Grid power equipment: Suitable for power distribution network devices like monitoring sensors and control panels
3 Instrumentation: Provides consistent power to precision measuring instruments (e.g., electrical meters, analytical devices)
4 Industrial control systems: Used in PLCs, motor drives, and automated production line equipment
5 Communication infrastructure: Supports telecom devices such as routers, switches, and base station peripherals
6 Civil applications: Applied in traffic signal controls, building automation systems, and public facility equipment

注意事项 PRECAUTIONS

1 Operating environment: Avoid using outside the temperature range of -30°C to +70°C; refer to derating curves for high-temperature performance adjustments
2 Grounding requirement: Must connect at least one of the marked grounding points (① or ⑧) to protective earth (PE)
3 Wiring guidelines: Use 22-12AWG wires and follow pinout specs (Pin1: Input L, Pin2: Input N, Pin3: PE GND, Pin4: V- Output, Pin5: V+ Output, ADJ: Voltage adjustment)
4 Protection handling: Avoid prolonged overloads/short circuits even with auto-recovery protections
5 Storage conditions: Store in dry environment with temperature -40°C to +85°C and humidity ≤95% (non-condensing)
6 Maintenance: Do not disassemble without professional authorization; contact manufacturer for repairs
7 Voltage adjustment: Keep within 4.75-5.5V range to prevent damage to connected devices
AMES35-5SNZ-P实物图

AMES35-5SNZ-P

价格:92.44

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐