领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMES150-36S277NZ-P实物图
AMES150-36S277NZ-P商品缩略图

AMES150-36S277NZ-P

  • 工业品

价格:273.18价格含税(税率13%

品牌名称
Aimtec
商品型号
AMES150-36S277NZ-P
商品编号
C6740843
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Enclosed AC-DC converter with terminal protective cover (model suffix P)
2 Universal input range: 85-305VAC / 120-431VDC
3 Wide operating temperature range: -30°C to +70°C
4 High isolation voltage up to 4000VAC for safety
5 Low ripple & noise level of 200mV p-p
6 Built-in protections: Short circuit (SCP), over-current (OCP), over-voltage (OVP)
7 Regulated output for stable performance
8 Long mean time between failures (MTBF): 300,000 hours
9 Safety class: Class I
10 RoHS compliant and backed by a 3-year warranty

使用场景 APPLICATIONS

1 Street lighting control systems
2 Grid power applications
3 Industrial instrumentation and control systems
4 Communication equipment and systems
5 Civil application scenarios requiring stable DC power conversion from AC sources
6 Power supply for telecom and industrial devices

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (85-305VAC/120-431VDC) to prevent damage to the converter.
2 Operate within the temperature range of -30°C to +70°C; refer to derating graphs for performance adjustments at extreme temperatures.
3 Follow the pinout diagram and specifications when connecting input and output terminals to avoid incorrect wiring.
4 Adjust the voltage using the ADJ knob carefully to maintain the desired output voltage within the regulated range.
5 Do not disassemble the enclosed case without proper authorization to avoid electric shock or internal component damage.
6 Properly ground the PE pin to ensure safety and optimal performance.
7 This product is not intended for use in life support systems or hazardous environments unless explicitly approved.
8 Adhere to relevant safety standards and guidelines when installing and using the converter in industrial or grid-related applications
AMES150-36S277NZ-P实物图

AMES150-36S277NZ-P

价格:273.18

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐