领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMES15-48S277NZ-P实物图
AMES15-48S277NZ-P商品缩略图

AMES15-48S277NZ-P

  • 工业品

价格:87.43价格含税(税率13%

品牌名称
Aimtec
商品型号
AMES15-48S277NZ-P
商品编号
C6740834
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 15W AC/DC converter with universal input range:85-305VAC (50/60Hz) or 104-430VDC
2 High cost-effectiveness via material normalization and production automation, ensuring improved reliability and performance
3 Wide operating temperature range:-30°C to +70°C (with appropriate derating based on ambient temp and input voltage)
4 High isolation voltage:Up to 4000VAC for enhanced system safety
5 Low output ripple and noise:Maximum 150mVp-p, suitable for noise-sensitive applications
6 Built-in protective functions:Short circuit protection (SCP, hiccup mode auto recovery), over-current protection (OCP), over-voltage protection (OVP)
7 Regulated output voltage (adjustable within specified ranges for each model variant)
8 Long mean time between failures (MTBF):700,000 hours (per MIL-HDBK-217F standard at 25°C,50% RH, nominal input voltage, rated output load)
9 Safety certifications:Compliant with UL 62368-1, IEC/EN62368-1, and GB4943 standards
10 EMC compliance:Meets CISPR32/EN55032 Class B for conducted and radiated emissions
11 Enclosed design with durable metal case (5052 Aluminum, SGCC) for dust and mechanical protection
12 AMES15-48S277NZ-P variant features terminals with protective covers for installation safety
13 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Street lighting control systems:Powering smart lighting controllers and sensors
2 Grid power applications:Supporting monitoring and control devices in power distribution networks
3 Industrial instrumentation:Providing stable power to precision measurement tools
4 Industrial control systems:Suitable for factory automation (PLCs, motor drives) and process control units
5 Communication equipment:Powering low-power routers, modems, and network switches
6 Civil applications:Building automation systems (HVAC controls, security systems)
7 Test benches and laboratory equipment requiring clean DC power

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding (Class 1 safety rated; connect at least one mounting point to PE)
2 Wiring:Use 22-14AWG wires; tighten M3 terminal screws to 0.4Nm torque
3 Operating:Follow derating curves for temp/altitude; avoid exceeding +70°C operating temp
4 Storage:Store at -40°C to +85°C, non-condensing humidity ≤95% RH, no corrosive gases
5 Safety:Do not open the case (electric shock risk); disconnect power before maintenance
6 Performance:MTBF applies to standard conditions; no-load power consumption ≤0.5W at 85-100VAC
7 Guarantee:3-year coverage subject to Aimtec's Terms of Sale
AMES15-48S277NZ-P实物图

AMES15-48S277NZ-P

价格:87.43

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐