领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMEOF350-27SHAMJZ-B实物图
AMEOF350-27SHAMJZ-B商品缩略图

AMEOF350-27SHAMJZ-B

  • 工业品

价格:560.48价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEOF350-27SHAMJZ-B
商品编号
C6740779
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: AC 85-264V or DC120-370V, compatible with global power supplies
2 Compact size: Open frame model is 5x3x1 inches, enclosed version available (add suffix F)
3 High performance: Active PFC, high efficiency (up to 94% for relevant models), low no-load power consumption (0.5W)
4 Strong protection: Output short circuit, overcurrent, overvoltage, over temperature protection (auto or manual recovery based on conditions)
5 Safety compliance: Certified to UL62368-1, EN60601-1 (medical Type BF), IEC62368-1, GB4943.1, etc., with excellent EMC performance
6 Wide operating temperature: -40°C to +70°C (follow derating curves for high ambient temperatures)
7 High isolation: Multiple MOPP isolation (2xMOPP for O/P to PE) suitable for medical applications

使用场景 APPLICATIONS

1 Medical system equipment: Suitable for Type BF applications (compliant with EN60601-1)
2 Industrial applications: Industrial control systems, LED lighting, street light control
3 Utilities & security: Electricity management systems, security monitoring devices
4 Telecommunications: Telecom infrastructure equipment
5 Smart home: Smart home control systems

注意事项 PRECAUTIONS

1 Installation: Maintain at least 20mm distance between the product and external components for safety
2 Grounding: For Class I systems, connect mounting points 1,2,4 to protective earth; for Class II, connect these points together
3 Thermal management: Follow derating curves for ambient temperature and ensure sufficient airflow (recommended fan:60x60x15mm, 20.5CFM)
4 Usage limits: Not designed for critical life support systems or hazardous environments without additional safety measures
5 Compliance: Use in accordance with the provided safety certifications and application notes
6 Overload: Avoid operating beyond the rated power of the model
AMEOF350-27SHAMJZ-B实物图

AMEOF350-27SHAMJZ-B

价格:560.48

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐